Molex, T9999 Type 4D

Subtotal (1 unit)*

₩101,087.60

Add to Basket
수량 선택 또는 입력
재고있음
  • 86 개 단위 배송 준비 완료
  • 추가로 2026년 3월 13일 부터 50 개 단위 배송
  • 추가로 2026년 4월 10일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩101,087.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
822-7758
제조사 부품 번호:
63819-0075
제조업체:
Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex

Sub Type

Type 4D

Product Type

Locator

Series

T9999

For Use With

Micro-Fit 3.0 Crimp Terminals

Standards/Approvals

RoHS, IPC/WHMA A-620 Class 2

COO (Country of Origin):
SE

Molex Terminal Locator Assembly - 63819 Series - 63819-0075


This hand crimp tool component from Molex is used to precisely determine proper crimping positions for wires. It works by creating a reference point for the terminal on the crimper, then holding it firmly in place so you can accurately insert the wire and secure it. For ease of use, there's an integrated quick-release button. As it's made of a highly durable thermoplastic material, this locator delivers a long service life for both industrial and DIY applications.

• Can be applied to both right and left-handed crimp operations for increased versatility

• Top hooks latch securely to the tool and slip out after use for ease of connection and disconnection

• Locator button coloured red for easy identification

Applications


• Integrated circuit design

• Network cable setup

How do I use this locator?


First, clip it to the crimping tool with the top hooks, ensuring its centre is in the down position. Once it's attached, push the locator button on the back of the hand tool to bring it forward through the tooling. While holding the button, load the terminal into the proper nest and then release it so the locator returns to the crimping position.

Molex PremiumGrade T9999 Tooling


Molex T9999 PremiumGrade series of tools provides the user with various options of high quality tooling to ensure your application is covered.

Molex PremiumGrade Series


Part of the T9999 series of hand crimp tools.

SCOPE Products: 2.36mm (.093") Diameter, Standard .093" Pin and Socket Crimp Terminals, 18-22 AWG,

Claspcon Pin and Socket Crimp Terminals, 16-24 AWG, and Commoning Terminals, 18-22 AWG

A full cycle ratcheting hand tool ensures complete crimps

Ergonomic soft grip handles for comfortable crimping

A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position

Right and Left handed applications

This tool is RoHS compliant, however RoHS compliant is not required

관련된 링크들