RS PRO Gas Torch For Use With Butane/Propane

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩105,900.40

Add to Basket
수량 선택 또는 입력
재고있음
  • 442 개 단위 배송 준비 완료
  • 추가로 2026년 2월 18일 부터 336 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩105,900.40
5 +₩87,156.80

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
819-9098
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Category

Gas Torch

For Use With

Butane/Propane

Gas

Butane/Propane

제외

RS PRO One Touch Auto Piezo Ignition Blow Torch


This one-touch auto ignition pro-torch from our RS PRO range is powered by butane/propane and is an extremely light-weight and compact gas torch. The flame and temperature are both adjustable and it can reach up to 1300°C (2400°F) in temperature. This cartridge torch can be used for a variety of applications making it a great tool for any workshop, garage and laboratory and it can also be used as a culinary torch too.

Features and Benefits:


Powerful and wind-resistant flame
High output flame
Use safely at any angle
One click electronic ignition, safe and convenient
360 degrees swivel
Flame temperature up to 1350°C
Solid zinc die-cast body with brass nozzle - tough body for durability
Designed to protect hand slip during operation
Adjustable gas flow control valve
Hands free operation if needed
Dimensions - 138 mm (L), 45 mm (W), 91 mm (H)

Typical Applications:


Blow torches or gas torches are hand tools typically used to apply heat and flame to various applications:

Soldering
Brazing
Softening paint for removal
Heating bitumen for repairing cracks
BBQ and camping
Medical and Laboratories
Plumbing
Automotive repairs
Industrial maintenance
BBQ grill charcoal starter

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Blowlamps, Torches & Heat Guns


A range of portable gas tools, all of which have refillable butane tanks. Tanks can be refilled using a standard butane gas aerosol.