Omron Monitoring Relay, 1 Phase, SPDT, DIN Rail, 0.1A to 5A, 240V ac
- RS 제품 번호:
- 819-3220
- 제조사 부품 번호:
- K8AK-AW2 100-240VAC
- 제조업체:
- Omron
Subtotal (1 unit)*
₩356,226.00
재고있음
- 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩356,226.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 819-3220
- 제조사 부품 번호:
- K8AK-AW2 100-240VAC
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Minimum Current Sensed | 0.1A | |
| Maximum Current Sensed | 5A | |
| Current Sensitivity | Overcurrent, Undercurrent | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Supply AC Voltage | 240V ac | |
| Maximum Operating Temperature | 60°C | |
| Height | 90mm | |
| Standards/Approvals | CE, CCC, CSA | |
| Width | 22.5mm | |
| Length | 100mm | |
| Series | K8AK-AW | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Minimum Current Sensed 0.1A | ||
Maximum Current Sensed 5A | ||
Current Sensitivity Overcurrent, Undercurrent | ||
Terminal Type Screw | ||
Minimum Operating Temperature -20°C | ||
Supply AC Voltage 240V ac | ||
Maximum Operating Temperature 60°C | ||
Height 90mm | ||
Standards/Approvals CE, CCC, CSA | ||
Width 22.5mm | ||
Length 100mm | ||
Series K8AK-AW | ||
K8AK-AW Series.
• Monitors over and under currents
• Use available current transformers (CT)
• One relay supports manual and automatic resetting
• Start-up lock and operating time can be set separately
• Two SPDT output contacts. 5 A at 250 V ac resistive load
• Output relay can switch between normally open and closed
• LED indicator can be used to monitor output status
• Inputs are isolated from the power supply
K8AK-AW Models Available.
• K8AS-AW1 24 VAC/DC – Stock number 8193226;• K8AK-AW1 100-240 VAC - Stock number 8193223;• K8AK-AW2 24 VAC/DC - Stock number 8193239 (if using other current transformers do not exceed the overload capacity);• K8AK-AW2 100-240 VAC - Stock number 8193220 (if using other current transformers do not exceed the overload capacity);• K8AK-AW3 100-240 VAC - Stock number 8193232;• K8AK-AW3 – designed to be used with Omron K8AC-CT200L Current Transformer as direct input is not possible. Stock number 6118602
Added Features and Benefits.
• Power Supply – 200 to 240 V ac (24 V ac/dc;• Reset method – Manual / automatic (switchable), Manual reset turn OFF the power supply for 1 s plus.;• Operating time setting range 0.1 s to 30 s;• Start-up lock time range (LOCK) – 0 to 30 s – lock timer starts when the input reaches 30% plus of the set value. (enabled only for overcurrent operation);• Power indicator – Green;• Relay output indicator – Yellow;• Alarm outputs – Red;• Output relays – 2 SPDT relay outputs NC (normally closed);• Case is PC and ABS, UL 94 V-0. Colour N1.5;• Weight 150 g;• DIN rail mounted
What is a Monitoring / Measuring Relay?
A monitoring / measuring relay is a protective control device, various types are available suiting what you wish to monitor. The relays receive input signals then monitor them and then output an alarm signal when a set value is reached (alarm relays). The relays protect your equipment against over voltage and over current faults. Monitoring relays monitor AC power supplies, voltage and current, analogue signals detecting unusual activity in equipment against set alarm thresholds.
Types of Monitoring Relays Available?
• Motor protection relays;• Temperature monitoring relays;• Water level control relays
Applications.
• Industrial facilities;• Industrial equipment
Omron K8AK-AS/AW Monitoring Relays
The Omron K8AK series monitoring relays are expertly designed for accurate and reliable monitoring for industrial facilities and equipment. The K8AK-AW/AS relays are suitable for undercurrent and overcurrent monitoring, which the K8AK-AW can do simultaneously.
Manual resetting and automatically resetting can be maintained by one relay.
Startup lock and operating time can be set individually.
Standards
EN 60947-5-1 pollution level 2 installation category III, UL 508.
Terminal protection IP20.
Terminal protection IP20.
관련된 링크들
- Omron Monitoring Relay, 1 Phase, SPDT, DIN Rail, 2mA to 500mA, 240V ac
- Omron Monitoring Relay, 1 Phase, SPDT, DIN Rail, 10A to 200A, 24 V dc, 240V ac
- Omron Monitoring Relay, 1 Phase, SPDT, DIN Rail 100/240 V ac
- Omron Monitoring Relay, 1 Phase, SPDT, DIN Rail, 0.1A to 5A, 24 V dc, 240V ac
- Omron Monitoring Relay, 1 Phase, SPDT, DIN Rail, 10A to 200A, 240V ac
- Omron Monitoring Relay, 1 Phase, SPDT, DIN Rail, 2mA to 500mA, 24 V dc, 240V ac
- Omron Monitoring Relay, 3 Phase, SPDT, DIN Rail, 240V ac 24 V dc
- Omron Monitoring Relay, 1 Phase, SPDT, DIN Rail, 0.1A to 8A, 240V ac