Keysight Technologies GPIB Interface Board for Use with AC6800
- RS 제품 번호:
- 810-4194
- Distrelec 제품 번호:
- 110-83-741
- 제조사 부품 번호:
- AC68GPBU
- 제조업체:
- Keysight Technologies
Subtotal (1 unit)*
₩991,700.00
일시적 품절
- 2026년 3월 13일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩991,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 810-4194
- Distrelec 제품 번호:
- 110-83-741
- 제조사 부품 번호:
- AC68GPBU
- 제조업체:
- Keysight Technologies
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Keysight Technologies | |
| Product Type | Interface | |
| Accessory Type | GPIB Interface Board | |
| For Use With | AC6800 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Keysight Technologies | ||
Product Type Interface | ||
Accessory Type GPIB Interface Board | ||
For Use With AC6800 | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- JP
Keysight AC6800 Series Basic AC Power Sources
The Keysight AC6800 Series offers stable, reliable power for testing electronic devices during design and manufacturing. For simple test applications, electronic device engineers and manufacturers may need a basic AC power source to simulate outlet power or global AC power conditions. They may also need to ensure their AC-powered products operate properly when they encounter voltage fluctuations, extreme inrush current and transient spikes from overburdened power grids. The AC800 Series of basic power sources is designed for powering devices under test in these situations. The instruments offer intuitive user interfaces which make it easy for engineers to access and view setup and measurement information directly, from the front panel or programmatically via SCPI (Standard Commands for Programmable Instruments) commands. Models come standard with LAN/LXI Core and USB interfaces. The LXI Core interface enables engineers to set up and control the power supplies remotely via a standard Web interface. Rackmount kit AC68RAC3 ( 810-4181 ) can be purchased separately for use with AC6801A, AC6802A & AC6803A. Rackmount kit AC68RAC6 ( 810-4185 ) can be purchased separately for use with AC6804A. User-installable GPIB interface board AC68GPBU ( 810-4194 ) is available separatey for use with AC6800 Series AC sources.
Models to meet basic AC source requirements
Intuitive user interface
Flexible IO: LAN/LXI Core and USB
Note
Manufacturers Warranty
Supplied with
ferrite core, cable tie and (AC6801A only) power cord
관련된 링크들
- Keysight Technologies GPIB User Installable Interface Module for Use with Keysight Technologies Multimeters
- Keysight Technologies GPIB User Installable Interface Module for Use with E36200 Series Power Supplies
- Keysight Technologies Analogue Interface Board for Use with AC6800B Series AC Sources
- Keysight Technologies GPIB Connectivity Upgrade for Use with 34450A
- Keysight Technologies Micro Dsub GPIB Cable for Use with Source/Measure Unit
- Keysight Technologies AC6800B Series Bench Power Supply
- Keysight Technologies Micro Dsub GPIB Cable Adapter for Use with Source/Measure Unit
- Keysight Technologies Data Acquisition PCI GPIB Interface Card for Use with PC