RS PRO Grey Drawer, 3 U, 35kg Load, 483 mm x 500 mm
- RS 제품 번호:
- 802-0276
- 제조업체:
- RS PRO
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩255,116.00
재고있음
- 13 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩255,116.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 802-0276
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Drawer | |
| Sub Type | Keyboard Drawer | |
| Rack Unit | 3U | |
| Depth | 500mm | |
| Ventilated | Yes | |
| Colour | Grey | |
| Material | Steel | |
| Maximum Load | 35kg | |
| Finish | Electrostatic Powder Paint | |
| Height | 133mm | |
| Standards/Approvals | No | |
| Width | 483 mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Drawer | ||
Sub Type Keyboard Drawer | ||
Rack Unit 3U | ||
Depth 500mm | ||
Ventilated Yes | ||
Colour Grey | ||
Material Steel | ||
Maximum Load 35kg | ||
Finish Electrostatic Powder Paint | ||
Height 133mm | ||
Standards/Approvals No | ||
Width 483 mm | ||
- COO (Country of Origin):
- TR
RS PRO 19 Inch Server Rack Cabinet Drawer, Grey
Introducing the RS PRO Server Rack Drawer range, suitable for use in most standard 19-inch server cabinets. This fixed drawer housing and pull out drawer is ideal for securely holding electronic devices like keyboards, monitors and more due to its lightweight, but reliable and durable construction. Designed with vented slots, this type of rackmount storage allows greater air circulation which is especially valuable when holding devices that may normally be prone to overheating. Additionally, this RS PRO drawer range is available in a range of sizes, making it an incredibly versatile server rack accessory piece, suitable for a wide variety of applications.
Features and Benefits:
Applications:
Server rack drawers are a type of accessory designed to be installed with server rack cabinets. They are often used to hold devices such as keyboards or other electronics equipment, allowing them to be securely installed whilst saving space. These drawers are commonly designed with vented slots allowing for sufficient air circulation and sometimes offer additional space for cable management accessories to ensure cabling is stored safely and securely. Additionally, they have the option of being lockable or having a latch in case access needs to be restricted to the contents within the rack drawers, further aiding the versatile functionality of these rackmount drawers.
What other articles are in this RS PRO range?
802-0267 2U 500mm Deep 35kg Max. static load weight capacity
802-0276 3U 500mm Deep 35kg Max. static load weight capacity
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Grey Drawer, 2 U, 35kg Load, 483 mm x 500 mm
- StarTech.com Black Shelf, 1 U, 25kg Load, 483 mm x 483 mm
- StarTech.com Shelf, 2 U, 91kg Load, 483 mm x 483 mm x 347.98 mm
- RS PRO Grey Adjustable Shelf, 2 U, 20kg Load, 483 mm x 250 mm
- RS PRO Grey Cantilever Shelf, 2 U, 25kg Load, 483 mm x 400 mm
- RS PRO Grey Cantilever Shelf, 2 U, 25kg Load, 483 mm x 250 mm
- RS PRO Grey Drawer, 1 U, 483 mm x 400 mm
- RS PRO Grey Drawer, 1 U, 483 mm x 456 mm