Bosch Rexroth M8 Angle Bracket, Connecting Component, Strut Profile 50 mm, Groove Size 10mm

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩18,593.20

Add to Basket
수량 선택 또는 입력
재고있음
  • 458 개 단위 배송 준비 완료
  • 추가로 2026년 1월 29일 부터 180 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 24₩18,593.20
25 - 49₩17,841.20
50 +₩17,108.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
798-2072
제조사 부품 번호:
3842530259
제조업체:
Bosch Rexroth
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bosch Rexroth

Connector Type

Angle Bracket

Fits Groove Size

10mm

Fits Strut Profile

50 mm

Thread Size

M8

Material

Aluminium

Structural Element Type

Connector Bracket & Joint

Length

50mm

Product Family

Bosch

Product System

MGE

제외

COO (Country of Origin):
DE

Bosch Rexroth Connecting Component, Angle Bracket Type, 10 Profile Slots - MGE Series - 3842530259


Looking to link up the pieces of your project? Let this connecting component from Bosch Rexroth be the glue that holds them all together. It's an angle bracket that you can use to join two elements at 90 degrees. As the unit's made of aluminium, it resists corrosion and wear, ensuring a long-lasting service life in tough industrial environments. Centering lugs help guide and position the bracket to make set-up a walk in the park.

Features & Benefits


• M8 thread and included fasteners make installation quick and simple
• 10mm groove size for wide compatibility
• 119g weight for easy handling and minimal structural strain

Applications


• Construction sites
• Retail units
• Automation systems
• Manufacturing facilities

How long is this connecting component?


It's 25mm in length, ensuring it has the reach to support small-scale projects.


Barriers and Handrails


Easy hazardous area planning
Pre-assembled components - flexible and of modular construction
Fast on-site assembly
Attractive design
Constant protection at low costs


The modular and versatile Bosch Rexroth EcoSafe guarding system offers hazardous area protection for personnel in environments that pose a serious risk to individuals and organisations. The EcoSafe modules offer a wide range of combination possibilities and a flexible, low-cost protective system solution. The emphasis is on easy and fast assembly and the system can also be extended without any difficulty. Unlike steel systems, system upgrades or conversions pose no problem as the modules can be modified to suit changing needs at any time. The Bosch Rexroth EcoSafe protective system meets the strictest European standards for protective barriers.


The EcoSafe system offers the organisation:

관련된 링크들