Tektronix P6015A Oscilloscope Probe, Voltage Type, 75 MHz, 1:1000, BNC Connector

Subtotal (1 unit)*

₩7,952,287.20

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
  • 추가로 2026년 3월 16일 부터 1 개 단위 배송
  • 추가로 2026년 4월 13일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩7,952,287.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
796-6702
Distrelec 제품 번호:
110-75-391
제조사 부품 번호:
P6015A
제조업체:
Tektronix
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Tektronix

Product Type

Oscilloscope Probe

Probe Type

Voltage

Attenuation

1:1000

Bandwidth

75MHz

Maximum Common Mode Input Voltage

20kV

Connector Type

BNC

Model Number

P6015A

Number of Probes

1

Safety Category Level

CAT II

Safety Category Voltage

1000V

Standards/Approvals

ISO, CE

Rise Time

4ns

제외

COO (Country of Origin):
CN


Tektronix P6015A High Voltage Oscilloscope Probes – Single Ended


The Tektronix high-voltage probe is a heavy-duty high-performance probe that can measure voltages over 2.5 kV. The P6015A probe can measure DC voltages up to 20kVrms and pulses up to 40kV (peak, 100 ms duration). The bandwidth enables you to capture fast, high-voltage signals. The probe uses an environmentally safe silicone compound for a dielectric and never needs refilling.

Features and Benefits


Bandwidth is 75MHz

Attenuation ratio is 1:1000

Input impedance is 1Mohmll 20pF

Rise time is 4nS

Maximum common mode input voltage is ±20kV

Maximum input voltage DC or RMS is 20KV

Wide compensation range (7pF to 49pF)

Applications


High voltage single ended probes are usually used for measuring ground referenced signals. These probs can in found in:

Power supply design

Design motor drive

Electronic ballast

Power semiconductors

Switch mode control

UPS systems

Power converters

Certifications


CE certified

ISO certified

Accessories for TDS 1000 series


Tektronix Probes for TDS1000 Series: TCP303 and TCP305 current probes suitable for measuring AC or DC; P6015A high voltage passive probe.

TDS1000/2000


Supplied with

Hook probe tip
Banana plug tip
Crocodile clip
Ground lead
Carrying case
Instruction manual

관련된 링크들