Subtotal (1 unit)*
₩3,207,806.40
재고있음
- 추가로 2026년 2월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,207,806.40 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 796-2659
- 제조사 부품 번호:
- 7709
- 제조업체:
- Keithley
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Keithley | |
| Product Type | Data Acquisition Coupler | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Keithley | ||
Product Type Data Acquisition Coupler | ||
Standards/Approvals No | ||
해당 안됨
Keithley 7709 6x6 Matrix Module
The Keithley 7709 6x6 Matrix Module is a plug-in module which can connect any combination of 6 differential channels of instrumentation to any combination of 8 differential device-under-test channels. Typical instrumentation includes AC and DC sources, internal or external meters and oscilloscopes. This matrix configuration enables wide flexibility for complex test systems. The 7709 is for use with Keithley systems 2700 ( 760-0354 , 7600357 ), 2701 ( 760-0351 ) and 2750 ( 760-0360 ).
Automatic 2-wire or 4-wire connection to DMM
6 row x 8 column matrix
Expandable to larger switch configurations by daisy-chaining or cascading multiple modules
2 female D-sub connectors are standard for secure hook-up and quick teardown
300V, 1A capacity
Keithley 7700 20-channel Differential Multiplexer Module
관련된 링크들
- Keithley Data Acquisition Coupler
- Keithley Data Acquisition Coupler for Use with Keithley Series 3700A Mainframes Data Acquisition Multiplexer
- Keithley Data Acquisition Coupler Multiplexer Module
- Keithley Data Acquisition Coupler I/O Module
- Keithley Data Acquisition Coupler for Use with 3720 Card
- Keithley Data Acquisition Coupler for Use with Keithley Multimeters and Oscilloscopes High Density Matrix Card
- Keithley Data Acquisition Coupler for Use with Keithley Multimeters and Oscilloscopes High Density Multiplexer Card
- Keithley Data Acquisition Coupler for Use with Series 3700A System Switch/Multimeter