STMicroelectronics SM4T56AY 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin DO-214

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능

Subtotal (1 pack of 25 units)*

₩19,458.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 8월 17일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
25 - 1225₩778.32₩19,476.80
1250 - 2475₩759.52₩18,988.00
2500 +₩748.24₩18,687.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
795-7253
제조사 부품 번호:
SM4T56AY
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

53.3V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

48V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Maximum Peak Pulse Current Ippm

23A

Clamping Voltage VC

100V

Minimum Operating Temperature

-55°C

Test Current It

1mA

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Height

2.45mm

Width

2.9 mm

Length

4.6mm

Standards/Approvals

No

Series

SM4TxxAY

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

Automotive Transil™ TVS SMT 400W


The SM4TxxxAY Transil™ Transient Voltage Suppressor range has been designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605. Qualified to AEC-Q101.

Package: DO-214AC (SMA)

RS Product Codes

795-7215 SM4T6V7AY Automotive 400W Unidirectional TVS, 6.7V

795-7287 SM4T6V7CAY Automotive 400W Bidirectional TVS, 6.7V

795-7237 SM4T10AY Automotive 400W Unidirectional TVS, 10V

795-7341 SM4T10CAY Automotive 400W Bidirectional TVS, 10V

795-7240 SM4T14CAY Automotive 400W Bidirectional TVS, 14V

795-7350 SM4T15AY Automotive 400W Unidirectional TVS, 15V

795-7354 SM4T15CAY Automotive 400W Bidirectional TVS, 15V

795-7313 SM4T18AY Automotive 400W Unidirectional TVS, 18V

795-7243 SM4T21CAY Automotive 400W Bidirectional TVS, 21V

795-7316 SM4T26AY Automotive 400W Unidirectional TVS, 26V

795-7338 SM4T28AY Automotive 400W Unidirectional TVS, 28V

795-7212 SM4T28CAY Automotive 400W Bidirectional TVS, 28V

795-8565 SM4T33AY Automotive 400W Unidirectional TVS, 33V

795-7357 SM4T33CAY Automotive 400W Bidirectional TVS, 33V

795-9170 SM4T35CAY Automotive 400W Bidirectional TVS, 35V

795-7326 SM4T39AY Automotive 400W Unidirectional TVS, 39V

795-8432 SM4T39CAY Automotive 400W Bidirectional TVS, 39V

795-7366 SM4T47CAY Automotive 400W Bidirectional TVS, 47V

795-7253 SM4T56AY Automotive 400W Unidirectional TVS, 56V

795-7304 SM4T56CAY Automotive 400W Bidirectional TVS, 56V

795-7293 SM4T68AY Automotive 400W Unidirectional TVS, 68V

795-7322 SM4T68CAY Automotive 400W Bidirectional TVS, 68V

795-7269 SM4T82CAY Automotive 400W Bidirectional TVS, 82V

Transient Voltage Suppressors, STMicroelectronics


Approvals

AEC-Q101

Standards

ISO 7637-2, ISO 10605

관련된 링크들