Stanley 2 Drawer Plastic Tool Box 600 mm 600 mm 255 mm

Subtotal (1 unit)*

₩128,012.96

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 2월 02일 부터 7 개 단위 배송
  • 추가로 2026년 2월 23일 부터 60 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩128,012.96

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
790-4794
제조사 부품 번호:
1-79-218
제조업체:
Stanley
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Stanley

Material

Plastic

Product Type

Tool Box

Sub Type

Tool Box

Number of Compartments

2

Length

600mm

Width

255 mm

Height

600mm

Wheeled

No

Lock Type

Padlock

Number of Drawers

2

Tray Type

Movable

Colour

Yellow, Black

Weight

3kg

Standards/Approvals

No

제외

COO (Country of Origin):
IL

Stanley Tool Box, 610mm Length, 610mm Width - 1-79-218


This tool box is a practical storage solution designed for the modern tradesperson. This tool box features a durable plastic construction and impressive dimensions of 610mm in length, 610mm in width, and a height of 279mm, making it ideal for holding larger tools along with smaller accessories. Weighing just 2.8kg, it is manageable and easy to transport, ensuring that your tools are always within reach.

Features & Benefits


• Ergonomic soft grip handle enhances lifting comfort

• One-handed operation latch simplifies access with a free hand

• Removable tray allows for organised storage of small items

• Robust design provides a long-lasting and sturdy structure

Applications


• Suitable for holding hand tools used in mechanical work

• Ideal for transporting tools in electrical and automation tasks

• Efficiently stores components for electronic repairs

• Effective for use in various work environments demanding tool organisation

How can the removable tray improve tool organisation?


The removable tray offers designated space for smaller tools and accessories, allowing for better organisation and preventing them from getting lost among larger items inside the box.

What features ensure that this is a portable solution?


The lightweight design coupled with an ergonomic handle facilitates easy transport, making it simple to carry even when fully loaded with tools.

How does the padlock feature contribute to tool safety?


The compatibility with a padlock provides an additional layer of security, ensuring that tools remain protected from unauthorised access, especially in shared workspaces.

What makes the top lid organisers beneficial for users?


The lid organisers keep frequently used small components neatly arranged and easily accessible, minimising time spent searching for pieces during tasks.

관련된 링크들