Busch Jaeger - ABB, Busch-Time®
- RS 제품 번호:
- 790-3076
- 제조사 부품 번호:
- 6456
- 제조업체:
- Busch Jaeger - ABB
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 790-3076
- 제조사 부품 번호:
- 6456
- 제조업체:
- Busch Jaeger - ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Busch Jaeger - ABB | |
| Mount Type | Flush | |
| Series | Busch-Time® | |
| 모두 선택 | ||
|---|---|---|
브랜드 Busch Jaeger - ABB | ||
Mount Type Flush | ||
Series Busch-Time® | ||
- COO (Country of Origin):
- DE
Busch-Timer® Blind Control Timer Insert
The Busch-Timer® permits manual or time-programmed switching of blinds, roller blinds, marquees and shutters. A pre-configured basic program allows for fast setup. It is possible to set two switching times per day. A power reserve of 14h, a clear LCD display with symbols, time and date indication and relay output.
Manual and timer control of window blinds and shutters
Dawn to dusk program (Astro-program)
Controlled devices can be overridden manually at any time
Easy adjustment using text based menus on the display
Factory-set switching times can be individually adjusted
Automatic summer/winter time switch-over
Switching times/programs are safely stored in non-volatile memory
Four hour power reserve for time and date (maintenance free capacitor)
Simple toggling between manual/automatic/vacation modes
Control elementis adjustable without flush mounted insert
Two switching times per day can be use defined for each day of the week
Astro-switching times and switching times can be combined
Suitable for basic insert 6418 U (790-3072)
For cover, see 6435-214 (790-3117)
Dawn to dusk program (Astro-program)
Controlled devices can be overridden manually at any time
Easy adjustment using text based menus on the display
Factory-set switching times can be individually adjusted
Automatic summer/winter time switch-over
Switching times/programs are safely stored in non-volatile memory
Four hour power reserve for time and date (maintenance free capacitor)
Simple toggling between manual/automatic/vacation modes
Control elementis adjustable without flush mounted insert
Two switching times per day can be use defined for each day of the week
Astro-switching times and switching times can be combined
Suitable for basic insert 6418 U (790-3072)
For cover, see 6435-214 (790-3117)
Switches
관련된 링크들
- Busch Jaeger - ABB
- Busch Jaeger - ABB, alpha bs®
- Busch Jaeger - ABB, 1 Way, 2 Gang, Busch-Blind Control II
- Busch Jaeger - ABB, 1 Way, 2 Gang, Busch-Blind Control II Basic
- Busch Jaeger - ABB Rocker Light Switch, 1 Gang
- Busch Jaeger - ABB White Light Switch Cover
- Busch Jaeger - ABB White Blanking Plate
- Busch Jaeger - ABB Indicator Lamp