- RS 제품 번호:
- 787-4549
- 제조업체:
- RS PRO
단종
- RS 제품 번호:
- 787-4549
- 제조업체:
- RS PRO
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- FR
제품 세부 사항
SL Slimline Skirting Trunking White BS Socket Box in PVC-U
The SL slimline range of cable management products are manufactured from RAU PVC 1308, which is a tough, rigid material, with excellent resistance to chemicals and ageing. These trunking socket boxes are suitable for domestic and light commercial installations, including hotels and will fit standard British sockets. They are ideal for those faced with the challenge of re-cabling in refurbishment projects. Although slim line in design, the SL range can still address the need to segregate high and low voltage circuits. The Base is pre-punched, which facilitates speedy positioning and installation.
Available in 70x20 & 110x20mm
Base material PVC-U 1530
Cover material PVC-U 1309
Colour RAL 9010 Pure White
Base material PVC-U 1530
Cover material PVC-U 1309
Colour RAL 9010 Pure White
사양
속성 | 값 |
---|---|
Trunking Accessory Type | Skirting Single Socket BS Standard Outlet Box |
Material | PVC |
Width | 20 mm |
Height | 70mm |
Dimensions | 70 x 20mm |