RS PRO LED Machine Light, 100 → 240 V ac, 100 → 240 V ac, IP20, 520mm Arm Length

Subtotal (1 unit)*

₩112,160.80

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 1월 20일 부터 81 개 단위 배송
  • 추가로 2026년 2월 12일 부터 30 개 단위 배송
  • 추가로 2026년 3월 27일 부터 60 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩112,160.80

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
777-8006
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Lamp Type

LED

Lamp Supplied

Yes

Luminosity

500lm

Light Style

Flexible Arm

Voltage Rating

100 → 277 V ac

Wattage

3 W

Arm Length

520mm

Arm Type

Flexible Neck

IP Rating

IP20

Mains Plug Type

Type G - British BS1363

Maximum Reach

520mm

Integral transformer

Yes

Cable Length

1.8m

COO (Country of Origin):
TW

LED Work Light 3W UK Plug


This LED Work light is designed to offer high efficiency and powerful lighting. LED lights offer great energy savings and a long life span. This LED light can deliver three lighting angles 30°, 45° and 60°, the lighting head also swivels 320° horizontally and 180° vertically, allowing it to cover larger areas. This LED Work light is ideal in applications such as machines assembly stations, precision working, office etc.

Plastic shade and base provide complete insulation for maximum operator safety
Power source available 100V to 277V
Transformer built-in in the base
Comes with 1.8 meters cord with UK Plug
Double shades design permits fast heat dissipation
Great light output, soft illuminating without irritating the eyes
Low Voltage 24V AC/DC operation, no danger of electric shock
The Goose neck arm is vibration resistant
Cost effective, low energy consumption and long life span
High quality

RS Pro Task Light with Flexible Gooseneck and Swivel Head, 3W


From RS Pro, this flexible LED work light gives you light where you need it while keeping your hands free. With a fully adjustable gooseneck, there's no lighting angle that can't be achieved. The gooseneck is also vibration resistant, meaning it can be used with confidence in heavy-machinery environments.

The versatile task light has three efficient LED bulbs, ensuring a good degree of brightness, but with a soft illumination that doesn't irritate the eyes- which is ideal for precise, high concentration tasks. This lamp can deliver a 30° beam angle, and the lighting head also swivels 320° horizontally and 180° vertically, allowing for maximum efficiency.

Featuring double plastic shades that permit fast heat dissipation, this adjustable task light offers a high degree of user safety, as well as convenience.

Features and Benefits

• Hi-flex adjustable gooseneck
• IP65 ensures excellent protection agaisnt liquids, dst ingress and greases.
• Double shade design for efficient heat dissipation
• Low energy LED bulbs are cost effective with great light output
• High quality build ensures a long work lifespan
• Plastic shade and base provide complete insulation for maximum operator safety
• Low Voltage 24V AC/DC operation, no danger of electric shock
• Attach via screw holes for secure and easy installation
• Lightweight for maximum versatility.

Applications

This lightweight and versatile task light can be used in a variety of applications wherever precision working or inspection is required- whether as a machine light or a desk lamp. It's IP65 construction means it is suitable for harsh industrial environments. The lamp's high functionality means it can be used in;

• Prototyping
• Repair and maintenance
• Machine assembly stations

Installation

This adjustable machine light is furnished with 1.8 meters of power cord, with a UK plug supplied. An easy-to-install mounting base is included so that the lamp can be securely affixed and integrated to the machine or work station. The LED driver is located in the base.

For a suitable mounting clamp see RS PRO 255-3037.

Why RS Pro?


RS Pro strives to provide you with the choice and reliability you need in your workplace purchases. Whether you’re a hobbyist or fitting out a factory, RS Pro can furnish you with lighting solutions to suit your requirements.

Providing high-quality hardware tested by our in house experts, RS Pro offers you an assurance of quality at competitive prices.

For workplace lighting in almost any industry, RS Pro has the solution you need.

관련된 링크들