Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Socket, 20-Contact, 2 Row, 1.27 mm Pitch
- RS 제품 번호:
- 771-0237
- 제조사 부품 번호:
- 20021311-00020T4LF
- 제조업체:
- Amphenol Communications Solutions
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
Subtotal (1 pack of 5 units)*
₩14,006.00
제한된 재고
- 10 개 단위 배송 준비 완료
- 추가로 2026년 1월 30일 부터 15 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 10 | ₩2,801.20 | ₩14,006.00 |
| 15 - 20 | ₩2,741.04 | ₩13,705.20 |
| 25 + | ₩2,680.88 | ₩13,404.40 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 771-0237
- 제조사 부품 번호:
- 20021311-00020T4LF
- 제조업체:
- Amphenol Communications Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Communications Solutions | |
| Number of Contacts | 20 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Current | 12A | |
| Pitch | 1.27mm | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Stacking Height | 6.9mm | |
| Voltage | 125 V | |
| Series | Minitek | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Communications Solutions | ||
Number of Contacts 20 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Current 12A | ||
Pitch 1.27mm | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Stacking Height 6.9mm | ||
Voltage 125 V | ||
Series Minitek | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
MINITEK Receptacle Through Hole
These FCI MINITEK127 Receptacles are of Through Hole design. The Contacts of these MINITEK127 Receptacles accept 0.4 mm square x 3 mm long pins. The MINITEK127 Receptacle contact area has 0.25 μm Gold plating with Gold Flash plating on the PCB pins. The housing above board height is 4.30 mm x 3.0 mm wide for the MINITEK127 Receptacles and they are end-to-end stackable.
The FCI MINITEK 127™ 1.27mm Connector System contains an extensive modular range of connectors for all types of wire to board and cable to board applications. It includes straight and right angle, surface mount and through mount and different plating variations. The FCI MINITEK 127™ 1.27mm Connector System is not a proprietary system and is therefore intermateable with other common designs. Housed in high-temperature, black thermoplastic, the MINITEK 127™ series features a flammability rating of UL 94 V-0 and an operating temperature range from -40ºC to +85ºC. The electrical current rating is 1 A continuous and the voltage rating is up to 125V.
Note
Mates with MINITEK127 Board to Board Headers see stock numbers:
771-0228 , Through Hole
714-1209 , SMT
771-0228 , Through Hole
714-1209 , SMT
관련된 링크들
- Amphenol Communications Solutions MINITEK Series Straight Through Hole Mount PCB Socket, 20-Contact, 2-Row, 1.27mm
- Amphenol Communications Solutions MINITEK Series Straight Surface Mount PCB Socket, 20-Contact, 2-Row, 1.27mm Pitch,
- Amphenol Communications Solutions Minitek127 Series Straight Surface Pin Header, 20 Contact(s), 1.27 mm Pitch, 2 Row,
- Amphenol Communications Solutions Minitek127 Series Vertical Through Hole PCB Header, 10 Contact(s), 1.27 mm Pitch, 2
- Amphenol Communications Solutions MINITEK Series Straight Surface Mount PCB Socket, 12-Contact, 2-Row, 1.27mm Pitch,
- Amphenol Communications Solutions MINITEK Series Straight Surface Mount PCB Socket, 16-Contact, 2-Row, 1.27mm Pitch,
- Amphenol Communications Solutions MINITEK Series Straight Surface Mount PCB Socket, 80-Contact, 2-Row, 1.27mm Pitch,
- Amphenol Communications Solutions MINITEK Series Straight Surface Mount PCB Socket, 50-Contact, 2-Row, 1.27mm Pitch,