JST, VH Female Connector Housing, 3.96mm Pitch, 10 Way, 1 Row Side Entry, Top Entry

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능

Subtotal (1 pack of 5 units)*

₩1,955.20

Add to Basket
수량 선택 또는 입력
재고있음
  • 505 개 단위 배송 준비 완료
  • 추가로 2026년 1월 16일 부터 7,640 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
5 - 120₩391.04₩1,955.20
125 - 245₩383.52₩1,917.60
250 +₩376.00₩1,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
762-0737
제조사 부품 번호:
VHR-10N
제조업체:
JST
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

JST

Number of Contacts

10

Number of Rows

1

Pitch

3.96mm

Gender

Female

Mounting Type

PCB Mount

Series

VH

For Use With

Compact Power Connector

Body Orientation

Side Entry, Top Entry

Length

39.54mm

Width

10.5mm

Housing Material

Polyamide

VH Series Housings


These VH Series of Wire to Board, 3.96 mm pitch, Through Hole Connectors from JST are suitable for use in a signal, power supply or output circuit applications. The compact size and large capacity coupled with secure locking contact and mounting are the special features of these VH Series of Wire to Board, 3.96 mm pitch, Through Hole Connectors. The above board heights of the mated VH Series connectors are 16.5 mm for the Top Entry and 10.5 mm for the Side Entry type.

Features and Benefits


• Wire to board applications
• 3.96 mm pitch
• Compact size and large capacity
• Secure locking contacts and mounting
• Temperature range: -25 → 85 °C
• Housing material: PA6 UL94V-0
• Natural in colour, usually white

Temperature range: -25 → 85 °C
Housing material: PA6 UL94V-0, natural

Note

Mates with VH Series Headers, see stock number 762-0705 typical.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



JST VH Connectors 3.96mm Pitch


The JST VH Connector range is a Wire to Board 3.96 mm pitch disconnectable crimp system. The design of these JST VH Connectors includes an unlockable friction-lock for secure contact and mounting. The large current carrying capacity of the JST VH Connector range enables it to be used in a wide variety of signal, power supply and output circuit applications.

관련된 링크들