TE Connectivity HDSCS Automotive Connector Backshell Cap, 1670866-1

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능

Subtotal (1 pack of 5 units)*

₩7,181.60

Add to Basket
수량 선택 또는 입력
재고있음
  • 910 개 단위 배송 준비 완료
  • 추가로 2026년 3월 12일 부터 1,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
5 - 120₩1,436.32₩7,181.60
125 - 245₩1,398.72₩6,993.60
250 +₩1,379.92₩6,899.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
756-1183
제조사 부품 번호:
1670866-1
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Sub Type

Cap

Product Type

Automotive Connector Backshell

Series

HDSCS

Colour

Black

Width

50.8 mm

Height

43.5mm

For Use With

HDSCS Series, MCP Series

Standards/Approvals

No

COO (Country of Origin):
AT

TE Connectivity HDSCS Connector Accessories


Accessories for use with HDSCS connector systems.

Stock numbers 717-4280 and 395-7476 are vertical adapters for NW 8.5mm diameter corrugated tubing.

Stock number 909-7867 is a right-angle adapter for NW 8.5mm diameter corrugated tubing

Stock number 395-7498 is a vertical adapter for NW 10mm diameter corrugated tubing.

Stock number 395-7505 is a right-angle adapter for NW 10mm diameter corrugated tubing

Stock number 756-1189 is a vertical adapter for NW 13mm diameter corrugated tubing.

Stock numbers 909-7845 and 909-7870 are right-angle adapters for NW 13mm diameter corrugated tubing

Stock number 756-1183 is a vertical adapter for NW17mm diameter corrugated tubing and hose

Stock number 909-7873 is a right angle adapter for NW17mm diameter corrugated tubing and hose

Stock numbers 718-7292 and 909-7876 are fixings slide for use with plug housings.

Stock number 395-7577 is a vertical adapter with universal clamp

TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)


HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.

관련된 링크들