RS PRO 6 Drawer Steel Wheeled Tool Chest

Subtotal (1 unit)*

₩1,029,106.36

Add to Basket
수량 선택 또는 입력
재고있음
  • 11 개 단위 배송 준비 완료
  • 추가로 2026년 2월 23일 부터 12 개 단위 배송
  • 추가로 2026년 3월 26일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,029,106.36

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
753-1595
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Material

Steel

Tool Storage Type

Tool Chest

Number of Drawers

6

Wheeled

Yes

Length

350mm

Width

560mm

Height

750mm

Dimensions

750 x 560 x 350mm

Type

Cabinet

Weight

33.5kg

제외

COO (Country of Origin):
TR

RS PRO 6 Drawer Wheeled Tool Chest


From RS PRO, this heavy duty wheeled tool cabinet is a robust and versatile solution for mobile tool storage. With six drawers, including a deep base drawers, there's plenty of storage space to organise a combination of tools and accessories. The drawers are also fully extending, for quick and convenient access, with a padlock locking system for added security and peace of mind.

You can depend on this robust mobile tool cabinet. The lockable roller cabinet is constructed from durable sheet steel, with an electrostatic powder coating for a scratch-proof matt finish. With an ergonomic handle, two fixed and two swivel wheels, ease of mobility is assured, and the storage options outmatch almost any conventional tool box or tool chest.

It also features a recessed worktop area which is perfect for use as a temporary work surface, ensuring that loose parts and fixings don't roll onto the workshop floor.

Features and Benefits

• 6 drawer mobile tool cabinet

• Central locking mechanism for added security

• Fully extending drawers

• Recessed worktop

• 75mm diameter wheels with 2 locking swivel castors & 2 fixed castors

Applications

Ideal for a busy workshop or for the ultimate in garage customisation, this rolling tool cabinet can be used anywhere where a wide selection of tools and accessories need to be stored and transported easily. They are advantageous over portable tools bags and tool boxes in that they can store far more in a more organized manner. They also have advantages over fixed tool cabinets in that they can be moved directly to where the work is happening, saving time and effort. These mobile tool cabinets are ideal for;

• Garage mechanics

• Workshops

• Maintenance workers

Why RS PRO?

RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.

When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.

관련된 링크들