ITT Cannon, APD 51 Pole Circular Connector Adapter, DIN 72585, 48 V dc IP67, IP69K, Male, Cable Mount
- RS 제품 번호:
- 752-5792
- 제조사 부품 번호:
- 121583-0190
- 제조업체:
- ITT Cannon
대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩78,960.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩78,960.00 |
| 10 - 49 | ₩74,260.00 |
| 50 - 99 | ₩68,620.00 |
| 100 - 249 | ₩62,980.00 |
| 250 + | ₩50,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 752-5792
- 제조사 부품 번호:
- 121583-0190
- 제조업체:
- ITT Cannon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ITT Cannon | |
| Number of Contacts | 51 | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Voltage Rating | 48 V dc | |
| IP Rating | IP67, IP69K | |
| DIN Number | DIN 72585 | |
| Series | APD | |
| Housing Material | Glass Fibre Reinforced PBT | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Gold, Tin | |
| Maximum Operating Temperature | +125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 ITT Cannon | ||
Number of Contacts 51 | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Voltage Rating 48 V dc | ||
IP Rating IP67, IP69K | ||
DIN Number DIN 72585 | ||
Series APD | ||
Housing Material Glass Fibre Reinforced PBT | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Gold, Tin | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- DE
ITT Cannon Connectors APD Series Plugs 51 Way
ITT Cannon connectors APD series plug connectors 51 way are a durable cost effective multi-pin connectors with signal contacts, suitable for wire to wire and wire to board connection applications. These APD series 51 way connectors are ideal for harsh environment usage, they are available in a variety of colours to aid visual mating and to prevent mismatching.
Operating voltage 48VDC
Contact resistance 5mΩ max.
Voltage proof 1000VaC (60 Secs)
Insulation resistance 10MΩ min.
Contact resistance 5mΩ max.
Voltage proof 1000VaC (60 Secs)
Insulation resistance 10MΩ min.
Note
Standards
DIN EN 60529, ISO 15170-2 sec.6.2,6.3,6.4,6.6
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.
