ITT Cannon Release Tool, APD Series, Receptacle Contact

현재 액세스할 수 없는 재고 정보
RS 제품 번호:
752-5751
제조사 부품 번호:
121586-5234
제조업체:
ITT Cannon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ITT Cannon

Contact Type

Receptacle

Series

APD

COO (Country of Origin):
CN

ITT Cannon Connectors APD Series Release Tools for 19 Way Plug and Receptacles


A tool for ITT Cannon APD Series 19 way plug and receptacle connectors, these allow the removal of the internal crimp connector block from the outer connector housing.

Note

For associated connectors see 752-5727 and 752-5736


ITT Cannon APD Series ISO 15170 Connectors


The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.

관련된 링크들