EAO Red Flat Push Button Lens for Use with EAO 31 Series

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
749-2611
제조사 부품 번호:
31-933.2
제조업체:
EAO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

EAO

Product Type

Push Button Lens

For Use With

EAO 31 Series

Lens Colour

Red

Lens Shape

Flat

Standards/Approvals

No

Lenses - EAO 31 Series


A selection of round, square and rectangular lenses in various colours suitable for use with the EAO 31 Series of illuminated push button switches and indicators. Each EAO 31 Series lens has a flat flush profile and is manufactured from Polymethyl Methacrylate. Lenses can be engraved, hot stamped or used with film inserts, apart from the white lenses 248-5510 and 248-5504 which are not suitable for use with film insert labelling.

Note

All lenses are transparent apart from the white lenses 248-5510 and 248-5504 which are translucent.
For the EAO 31 series of push button switches see stock number 749-2605 typically.
For the EAO 31 series of indicators see stock number 248-5368 typically.
For the EAO 31 series tool kit see stock number 248-5481.
For a suitable filament lamp see stock number 655-9211 typically.
For a suitable white single chip LED see stock number 225-997 typically.

관련된 링크들