Phoenix Contact, KGG-MC Terminal Block Housing

Subtotal (1 pack of 5 units)*

₩33,332.40

Add to Basket
수량 선택 또는 입력
재고있음
  • 55 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
5 +₩6,666.48₩33,332.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
742-7409
Distrelec 제품 번호:
304-08-933
제조사 부품 번호:
1834343
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Terminal Block Housing

Series

KGG-MC

Number of Contacts

2

Standards/Approvals

UL94 HB

COO (Country of Origin):
PL

Phoenix Contact Terminal Block Cable Housing - MINI COMBICON Series


Our range of Phoenix Contact terminal block housings are a protective receptacle for a connector, specifically designed to ensure that the integrity of an electrical connection within a terminal block is strong and secure. These cable housings can sometimes be referred to as cable enclosures or a block terminal components.

Features & Benefits


• Forms part of the MINI COMBICON KGG-MC series

• 3.81 mm MC or IMC series plug with or without a flange

• Feature a straight cable outlet, they're supplied with cable binders and market strips

• Our range of Phoenix Contact terminal housings offer 6 to 16 positions

• Transparent label carriers

Positions & Cable Diameters


• If the housing you choose from our range features 2 positions, you are able to use a cable or a wire with a diameter of up to 5mm

• 3 - 5 position will cater for a cable or a wire diameter of 8.5mm

• 6 - 16 positions can be used with a cable or a wire that has a diameter of 4 to 11 mm

관련된 링크들