RS PRO Replacement Glass

대량 구매 할인 기용 가능

Subtotal (1 pack of 5 units)*

₩9,494.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 212 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
한팩당
한팩당*
1 - 4₩9,494.00₩1,898.80
5 +₩7,820.80₩1,564.16

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
741-8290
Distrelec 제품 번호:
304-17-714
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Accessory Type

Replacement Glass

RS PRO Replacement Glass


Keep this spare glass handy to quickly replace break glass in call points. It's used to gain access to an emergency exit door or raise an alarm by activating a manual override device in case of an emergency.
This break glass comes with written and graphic instructions so it's simple to use in emergency situations. It's typically used in override devices that must be placed at any automatic sliding doors that are in the path of an emergency escape route. The glass is designed to ensure easy and secure instalment in override devices, so it also helps safely restrict access or movement in dangerous areas such as terraces in tall buildings.
The RS PRO unit has been stringently tested for quality and durability. It's compliant with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards to ensure there's no electrostatic damage to the product during handling, packaging and transport. Purchasing the unit helps ensure you always have replacements if your building has routine fire drills as per regulations.

Features and Benefits


• Break glass accessory type
• Dimensions of 76 mm (H), 39 mm (W) and 2 mm (D)

관련된 링크들