HARTING Insertion & Extraction Tool, TB Series, Crimp Contact, Extraction & Insertion Tool Contact, Contact size 1.7 mm

Subtotal (1 unit)*

₩58,305.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 123 개 단위 배송 준비 완료
  • 추가로 2026년 6월 08일 부터 130 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩58,305.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
740-6657
제조사 부품 번호:
09990000171
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Product Type

Insertion & Extraction Tool

Sub Type

Extraction & Insertion Tool

Contact Type

Crimp

Contact Size

1.7 mm

Series

TB

Overall Length

63mm

Tip Width

2.2 mm

Tip Length

15mm

For Use With

Crimp Contacts

Standards/Approvals

No

Harting Series TB Insertion & Extraction Tool, 1.7mm Contact size, 63mm Overall Length - 9990000171


This insertion & extraction tool is a handheld implement designed for installing and removing crimp contacts within TB-series connectors used in industrial electrical and electronic assemblies. It provides targeted engagement with crimp-style contact terminals to assist technicians working in automation, electrical maintenance and mechanical control panels, streamlining contact replacement and wiring tasks.

Features & Benefits


• Narrow tip profile enables access into confined connector cavities
• Crimp contact compatibility ensures secure engagement with terminals
• 1.7mm contact accommodation supports precise contact handling
• Tip geometry reduces risk of contact deformation during removal
• Robust overall length permits controlled reach into assemblies
• 2.2mm tip width gives stable seating for insertion operations

**Applications**


• Suitable for inserting crimp contacts into TB-series connector housings
• Used for extracting 1.7mm contact-size terminals during maintenance
• Ideal for reworking contact arrays in automation control cabinets
• Can be used for wiring changes on electrical distribution modules
• Used with crimp contact sets during assembly of junction blocks

What tip dimensions determine compatibility with small contacts?


The working end is specified with a 15mm projection and a 2.2mm width to align and engage single crimp contacts precisely without contacting adjacent terminals.

How does the tool reach contacts within deep connector assemblies?


The overall length of 63mm provides sufficient reach to access recessed contact positions while allowing the operator to maintain control at the grip.

Which contact type is this implement intended to work with?


It is designed specifically for crimp-style contacts, matching the mechanical profile required for insertion and extraction operations in such terminals.

Are there particular connector families it pairs with?


It is intended for use with TB-series connector products where crimp contacts of 1.7mm size are employed.

Standards

IEC 60 807

관련된 링크들