Tektronix DPO4VID HDTV & Custom (Nonstandard) Video Triggering Module Video Triggering Module for Use with MSO/DPO4000B
- RS 제품 번호:
- 728-6728
- 제조사 부품 번호:
- DPO4VID
- 제조업체:
- Tektronix
Subtotal (1 unit)*
₩1,967,215.08
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,967,215.08 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 728-6728
- 제조사 부품 번호:
- DPO4VID
- 제조업체:
- Tektronix
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Tektronix | |
| Module Type | HDTV & Custom (Nonstandard) Video Triggering Module | |
| For Use With | MSO/DPO4000B Series | |
| Model Number p | DPO4VID | |
| 모두 선택 | ||
|---|---|---|
브랜드 Tektronix | ||
Module Type HDTV & Custom (Nonstandard) Video Triggering Module | ||
For Use With MSO/DPO4000B Series | ||
Model Number p DPO4VID | ||
제외
- COO (Country of Origin):
- CN
DPO / MSO4000 series
1 GHz, 500 MHz and 350 MHz bandwidth models
2- and 4-channel models
16 digital channels (MSO4000)
10 mega sample record length on all channels
35,000 wfm/s maximum waveform capture rate
Wave Inspector® controls for unprecedented efficiency in waveform analysis
I2C, SPI, CAN and RS-232 serial triggering and analysis options
10.4 in. (264 mm) XGA colour display
Reduced size and weight: only 137 mm deep and 5 kg
USB and CompactFlash on front panel for quick and easy data storage
Built-in Ethernet port
Analysis software and Plug & Play connectivity
USB 2.0 port for direct PC control of the oscilloscope using USBTMC
Suite of advanced triggers
e*Scope® remote control and display
Interoperable with Tektronix logic analysers
The TekVPI™ probe interface supports active, differential and current probes for the automatic adjustment of scale and units of measurement
2- and 4-channel models
16 digital channels (MSO4000)
10 mega sample record length on all channels
35,000 wfm/s maximum waveform capture rate
Wave Inspector® controls for unprecedented efficiency in waveform analysis
I2C, SPI, CAN and RS-232 serial triggering and analysis options
10.4 in. (264 mm) XGA colour display
Reduced size and weight: only 137 mm deep and 5 kg
USB and CompactFlash on front panel for quick and easy data storage
Built-in Ethernet port
Analysis software and Plug & Play connectivity
USB 2.0 port for direct PC control of the oscilloscope using USBTMC
Suite of advanced triggers
e*Scope® remote control and display
Interoperable with Tektronix logic analysers
The TekVPI™ probe interface supports active, differential and current probes for the automatic adjustment of scale and units of measurement
DPO4AUTO: Automotive serial triggering and analysis module. Enables triggering on packet level information for CAN buses as well as the use of analytical tools such as digital views of the signal, bus views, packet decoding, search tools and packet decode tables with timestamp information
DPO4EMBD: Embedded serial triggering and analysis module. Enables triggering on packet level information for I2C and SPI buses as well as the use of analytical tools such as digital views of the signal, bus views, search tools and packet decode tables with timestamp information. SPI is available on four-channel models only
DPO4EMBD: Embedded serial triggering and analysis module. Enables triggering on packet level information for I2C and SPI buses as well as the use of analytical tools such as digital views of the signal, bus views, search tools and packet decode tables with timestamp information. SPI is available on four-channel models only
Application Modules
Supplied with
P6139A 10x 500 MHz passive probe for analogue channels, front cover, CompactFlash memory card; ≥32 MB, user guide, CD containing documentation, OpenChoice® Desktop software, NI LabVIEW SignalExpress™ Edition LE software, calibration certificate stating traceability to national meteorological institutions and ISO9001 certification, power cable, accessory bag.
MSO models also include a 16-channel P6516 logic probe with the appropriate accessory kit
MSO models also include a 16-channel P6516 logic probe with the appropriate accessory kit
관련된 링크들
- Tektronix DPO3EMBD Analysis Module, Embedded Serial Triggering Oscilloscope Module for Use with MSO/DPO3000 Series
- Tektronix DPO3COMP Analysis Module, Computer Serial Triggering Oscilloscope Module for Use with MSO/DPO3000 Series
- Tektronix DPO2AUTO Analysis Module, Automotive Serial Triggering Oscilloscope Module for Use with MSO/DPO2000 Series
- Tektronix DPO3AUTO Analysis Module, Automotive Serial Triggering Oscilloscope Module for Use with MSO/DPO3000 Series
- Tektronix DPO2COMP Analysis Module, Computer Serial Triggering Oscilloscope Module for Use with MSO/DPO2000 Series
- Tektronix DPO4ENET Analysis Module, Ethernet Serial Triggering Oscilloscope Module for Use with MDO4000 Series
- Tektronix DPO4COMP Analysis Module, Computer Serial Triggering Oscilloscope Module for Use with MDO4000 Series,
- Tektronix DPO4AUTO Analysis Module, Automotive Serial Triggering Oscilloscope Module for Use with MDO4000 Series,