- RS 제품 번호:
- 727-5945
- 제조사 부품 번호:
- MTC300P
- 제조업체:
- JCS Hi-Torque
1 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 5 백 1개
₩106,724.738
Bag(s) | Per Bag | 한팩당* |
1 + | ₩106,724.738 | ₩21,345.638 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 727-5945
- 제조사 부품 번호:
- MTC300P
- 제조업체:
- JCS Hi-Torque
제정법과 컴플라이언스
- COO (Country of Origin):
- GB
제품 세부 사항
Multi-torque™ Banding
The range of stainless steel multi-torque bandings are the ideal solution when you need both strength and performance from your hose clamps.
Features and Benefits
Strong
Can cut to size
Rounded edges
8 mm A/F slotted hexagon adjusting screws
Typical Applications
Use the heavy-duty banding on your large diameter applications, pipes and ducts of any diameter.
Note
Recommended tightening torque is 15 Nm.
Kit 280-0082 comprises of Hi-Torque housing connector and banding
Kit 280-0082 comprises of Hi-Torque housing connector and banding
Note
사양
속성 | 값 |
---|---|
Clip Type | Hose Clip |
Number of Pieces | 5 |
Smallest Clip Inside Diameter | 20 → 27mm |
Largest Clip Inside Diameter | 470 → 500mm |
Material | Stainless Steel |
Stainless Steel Type | A2 304 |