Scame IP67 Blue Cable Mount 2P + E Industrial Power Plug, Rated At 32A, 230 V

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩51,008.16

Add to Basket
수량 선택 또는 입력
재고있음
  • 16 개 단위 배송 준비 완료
  • 추가로 2026년 1월 23일 부터 20 개 단위 배송
  • 추가로 2026년 2월 03일 부터 40 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩51,008.16
5 - 24₩48,455.12
25 +₩43,610.36

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
724-9202
제조사 부품 번호:
218.3233
제조업체:
Scame
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Scame

Current Rating

32A

Plug/Socket

Plug

Pole Format

2P + E

Voltage Rating

230 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP67

Cable CSA

6.0mm²

Colour

Blue

Scame 16 Amp, 32 Amp and 125 Amp IP67 Glanded Cable Mount Plugs


From the trusted Scame brand, a range of industrial IP67 watertight cable mount plugs that are reliable and simple to assemble. The outer and inner contact carrier are constructed from a toughened engineering material designed to provide high thermal stability and mechanical strength. Nickel plated brass contact pins ensure excellent corrosion and abrasion resistance. Moulded seals in the front part of the power connector and a bayonet locking ring ensure the Scame IP67 glanded plugs are fully sealed when mated. A rugged cable gland at the rear of the watertight plug provide external cable clamping and additional support.

Stylishly designed, the Scame range of industrial BS4343 plugs perform extremely well in the most challenging environments. All models are highly reliable and excellent quality.

Environmental Protection – IP Rating


Scame IP67 industrial cable mount plugs are designed in accordance with BS EN 60529. The IP rating is composed of two numbers. The first number refers to protection from solid matter, the second number for protection against liquids. The higher the number the better the protection.

Colour Coding


CEE industrial connectors have an industry standard colour coding in compliance with BS EN 60309-2 / BS4343 and IEC 309 Colour coding refers to a connector’s voltage rating.

• Violet, 20 V to 25 V

• White, 40 V to 50 V

• Yellow, 100 V to 130 V

• Blue, 200 V to 250 V

• Red. 380 V to 480 V

• Black, 500 V to 1000 V

Cable Capacity


The cable capacity for Scame cable mount industrial plugs, connectors and appliance connectors are

• 16 Amp = 1 mm² to 2.5 mm²

• 32 Amp = 2.5 mm² to 6 mm²

• 63 Amp = 6 mm² to 25 mm²

• 125 Amp = 16 mm² to 50 mm²

Features and Benefits


• IP67 ingress protection

• Made from a toughened engineering plastic

• High thermal stability

• High mechanical strength

• Halogen free

• Self-extinguishing

• Seals made from non-ageing EPDM elastomer or rubber

• Nickel plated brass contacts

• Excellent corrosion and abrasion resistance

Applications


Scame watertight BS4343 industrial power plugs are found in almost all areas of industrial applications. Some of the most common areas are

Heavy industry: Found in blast furnaces, foundries and mills where exposure to metallic particles, dust oils and coolants.

Construction sites: Used on outdoor construction sites where connections are exposed to damp, muddy conditions

Sports complexes and entertainment arenas: Used in outdoor lighting and portable equipment exposed to adverse weather conditions.

Agriculture: Outdoor pumps on tractors, farm machinery and mobile equipment exposed to all weathers.

Ship yards and ports: Docks, piers and boat moorings. Connections exposed to rough seas and flooding

Q&A


Q: Are the Scame IP67 industrial power plugs easy to connect?

A: Yes, electrical connection is made via screw terminals.

Q: Are there any accessories or mating connectors available?

Power plug 724-9145 mates with connector (socket) 724-9164

Power plug 724-9154 mates with connector (socket) 724-9189

Power plug 724-9186 mates with connector (socket) 724-9211

Power plug 724-9195 mates with connector (socket) 724-9215

Power plug 724-9198 mates with connector (socket) 724-9224

Power plug 724-9202 mates with connector (socket) 724-9221

관련된 링크들