Scame IP66, IP67 Blue Cable Mount 2P + E Industrial Power Socket, Rated At 63A, 230 V
- RS 제품 번호:
- 724-9167
- 제조사 부품 번호:
- 318.6343
- 제조업체:
- Scame
대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩133,254.40
재고있음
- 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩133,254.40 |
| 5 - 24 | ₩126,599.20 |
| 25 + | ₩113,928.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 724-9167
- 제조사 부품 번호:
- 318.6343
- 제조업체:
- Scame
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Scame | |
| Current Rating | 63A | |
| Plug/Socket | Socket | |
| Pole Format | 2P + E | |
| Voltage Rating | 230 V | |
| Mounting Type | Cable Mount | |
| Gender | Female | |
| Body Orientation | Straight | |
| Termination Method | Screw | |
| IP Rating | IP66, IP67 | |
| Cable CSA | 16.0mm² | |
| Colour | Blue | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Scame | ||
Current Rating 63A | ||
Plug/Socket Socket | ||
Pole Format 2P + E | ||
Voltage Rating 230 V | ||
Mounting Type Cable Mount | ||
Gender Female | ||
Body Orientation Straight | ||
Termination Method Screw | ||
IP Rating IP66, IP67 | ||
Cable CSA 16.0mm² | ||
Colour Blue | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- IT
From the trusted brand Scame, comes a range of high-quality cable mounted free socket power connectors. Manufactured to industry standards these connectors are easy to assemble and are a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.
Features and benefits
- Conforms to the latest requirements of British and European standards.
- Cable gland design provides external clamping
- Lockable protection window on all variants to enhance safety
- Screw terminals accept conductors up to 2.5mm² for 16A, 6mm² for 32A, 16mm² for 63A and 50mm² for 125A types
- IP67 and IP66 rated
- Red, blue and yellow colours offered in this range of power connectors
- Voltage ratings of 110V, 230V and 415V offered in this range
- All models offered in the range are highly reliable and excellent quality
- Halogen free
Applications
These Industrial connectors are widely used in a range of applications such as
- Providing power for machinery on construction sites
- Woodworking machines
- Maintenance workshops in the light industry
- Powering lighting equipment in the sports and entertainment industry
What are IP66 and ip67 rating?
IP66 rating provides protection from total dust ingress as well as protection from high pressure water jets from any direction.
IP67 rating provides protection from total dust ingress and immersion between 15cm and 1 meter in depth.
IP67 rating provides protection from total dust ingress and immersion between 15cm and 1 meter in depth.
Note
The 16A industrial sockets have an additional safety device like the protection installed on household sockets, i.e. by means of an appropriate shutter, it closes the input of the socket contact tubes and prevents accidental and voluntary contact of live parts of the socket with slim objects, such as screwdrivers or wires.
Standards
EN 60309-1, EN 60309-2
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
RS Pro - IP67 Plugs and Sockets
관련된 링크들
- Scame IP44 Blue Cable Mount 2P + E Industrial Power Socket, Rated At 63A, 230 V
- Scame IP66, IP67 Yellow Cable Mount 2P + E Industrial Power Socket, Rated At 63A, 110 V
- Scame IP66, IP67 Red Cable Mount 3P + E Industrial Power Socket, Rated At 63A, 415 V
- Scame IP66, IP67 Red Cable Mount 3P + N + E Industrial Power Socket, Rated At 63A, 415 V
- Scame IP66, IP67 Blue Cable Mount 2P + E Industrial Power Socket, Rated At 32A, 230 V
- Scame IP66, IP67 Blue Cable Mount 2P + E Industrial Power Socket, Rated At 125A, 230 V
- Scame IP66, IP67 Blue Cable Mount 2P + E Industrial Power Socket, Rated At 16A, 230 V
- Scame IP67 Blue Cable Mount 2P + E Industrial Power Plug, Rated At 63A, 230 V