Scame IP67 Blue Cable Mount 2P + E Industrial Power Plug, Rated At 63A, 230 V

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩106,107.20

Add to Basket
수량 선택 또는 입력
재고있음
  • 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩106,107.20
5 - 24₩102,384.80
25 +₩92,157.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
724-9132
제조사 부품 번호:
218.6333
제조업체:
Scame
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Scame

Current Rating

63A

Plug/Socket

Plug

Pole Format

2P + E

Voltage Rating

230 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP67

Colour

Blue

Cable CSA

16.0mm²

COO (Country of Origin):
IT

Scame cable mount industrial power connector


From the trusted brand Scame, comes a range of high-quality cable mounted free socket power connectors.

Manufactured to industry standards these connectors are easy to assemble and are a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.

Features and benefits


  • IP67 Rated

  • Voltage ratings of 230V and 415V offered in this range

  • All models offered in the range are highly reliable and excellent quality

  • Straight body orientation

  • Red, yellow and blue colours offered in this range of power connectors

  • Conforms to the latest requirements of British and European standards

  • Screw terminals accept conductors upto 2.5mm² for 16A, 6mm² for 32A, 16mm² for 63A and 50mm² for 125A types

  • Halogen free

  • Applications


    These Industrial connectors are widely used in a range of applications such as;

  • Providing power for machinery on construction sites

  • Woodworking machines

  • Maintenance workshops in the light industry

  • Powering lighting equipment in the sports and entertainment industry

  • What is IP67 rating?


    IP67 rating provides protection from total dust ingress and immersion between 15cm and 1 meter in depth.

    Standards

    EN 60309-1, EN 60309-2

    관련된 링크들