- RS 제품 번호:
- 720-2159
- 제조사 부품 번호:
- 316454-1
- 제조업체:
- TE Connectivity
68 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩1,238.478
수량 | 한팩당 |
1 - 1249 | ₩1,238.478 |
1250 - 2499 | ₩1,210.88 |
2500 + | ₩1,183.281 |
- RS 제품 번호:
- 720-2159
- 제조사 부품 번호:
- 316454-1
- 제조업체:
- TE Connectivity
제정법과 컴플라이언스
제품 세부 사항
TE Connectivity Mini Universal MATE-N-LOK Strain Reliefs for Plug or Cap Housing
Mini Universal MATE-N-LOK strain reliefs for plug or cap housing made from UL 94V-0 nylon
Stock number 745-5157 is a strain relief for use with 6 way dual row connectors (stock numbers 483-8584, 483-8679, 500-664 and 500-642)
Stock number 720-2159 is a strain relief for use with plug housings (stock numbers 483-8607 and 483-8607)
Stock number 909-7599 is a strain relief for use with 9 way receptacle housing (TE part number 172161-1)
Stock number 745-5157 is a strain relief for use with 6 way dual row connectors (stock numbers 483-8584, 483-8679, 500-664 and 500-642)
Stock number 720-2159 is a strain relief for use with plug housings (stock numbers 483-8607 and 483-8607)
Stock number 909-7599 is a strain relief for use with 9 way receptacle housing (TE part number 172161-1)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Mini-Universal MATE-N-LOK Connector System
사양
속성 | 값 |
---|---|
Cable Clip/Clamp Style | Cable Clamp |
Maximum Bundle Diameter | 7.5mm |
Affixing Method | Screw |
Material | Nylon |
Colour | Black |
Length | 20mm |
Width | 19 mm |
Depth | 13mm |
Series | Mini-Universal MATE-N-LOK |
Dimensions [L x W x D] | 20 x 19 x 13mm |