Aries Electronics Cover for use with 650 Series
- RS 제품 번호:
- 710-6679
- 제조사 부품 번호:
- 28-650-10
- 제조업체:
- Aries Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 액세스할 수 없는 재고 정보
- RS 제품 번호:
- 710-6679
- 제조사 부품 번호:
- 28-650-10
- 제조업체:
- Aries Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Aries Electronics | |
| Accessory Type | Cover | |
| For Use With | 650 Series | |
| Series | 650 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Aries Electronics | ||
Accessory Type Cover | ||
For Use With 650 Series | ||
Series 650 | ||
Series 650 Header Covers
Aries offers a complete line of DIP headers and covers,useful for mounting components such as resistors,diodes, etc.
Four cover heights provide mounting of 3.18 mm high
to 19.05 mm high components.
Pin positions are numbered on cover. Polarization
notch identifies Pin 1.
Specifically designed to snap onto Aries Series 600
Headers. See stock numbers 7106650, 7106653, 7106666, 7106657, 7106641 typically.
Standard cover is black UL 94V-0 4/6 Nylon.
to 19.05 mm high components.
Pin positions are numbered on cover. Polarization
notch identifies Pin 1.
Specifically designed to snap onto Aries Series 600
Headers. See stock numbers 7106650, 7106653, 7106666, 7106657, 7106641 typically.
Standard cover is black UL 94V-0 4/6 Nylon.
관련된 링크들
- Aries Electronics Cover for use with 650 Series
- Aries Electronics 2.54mm Pitch 28 Way Through Hole DIP IC Socket
- TE Connectivity Cover for use with COVER MODU IV
- Schneider Electric PrismaSeT Series Polyester Cover for Use with PrismaSeT PrismaSeT P Framework, 650 x 150mm
- Aries Electronics Insertion Tool
- Eaton Eaton xEnergy Series Metal Cover for Use with Eaton xEnergy, 650 x 1110 x 50mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear, 50 x 1360 x 650mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear, 55 x 75 x 650mm