TE Connectivity Female Crimp Circular Connector Contact
- RS 제품 번호:
- 706-0412
- 제조사 부품 번호:
- 179955-2
- 제조업체:
- TE Connectivity
대량 구매 할인 기용 가능
Subtotal (1 pack of 5 units)*
₩22,766.80
재고있음
- 추가로 2026년 1월 05일 부터 60 개 단위 배송
- 추가로 2026년 1월 12일 부터 2,735 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 120 | ₩4,553.36 | ₩22,766.80 |
| 125 - 495 | ₩4,440.56 | ₩22,202.80 |
| 500 - 1245 | ₩4,327.76 | ₩21,638.80 |
| 1250 - 2495 | ₩4,241.28 | ₩21,206.40 |
| 2500 + | ₩4,079.60 | ₩20,398.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 706-0412
- 제조사 부품 번호:
- 179955-2
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Gender | Female | |
| Termination Method | Crimp | |
| Series | Dynamic 5000 | |
| For Use With | S-Size Receptacle | |
| Length | 23.4mm | |
| Contact Plating | Gold over Nickel | |
| Voltage Rating | 630 V ac | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Mounting Type | Cable Mount | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Gender Female | ||
Termination Method Crimp | ||
Series Dynamic 5000 | ||
For Use With S-Size Receptacle | ||
Length 23.4mm | ||
Contact Plating Gold over Nickel | ||
Voltage Rating 630 V ac | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- JP
TE Connectivity Dynamic 5000 Crimp Contacts
The D-5000 range of high current crimp receptacle and tab contacts are suitable for use in the Dynamic Series D-5000 housings. The contacts have a twist resistant box shape design and three points of contact for a reliable electrical performance. These Dynamic 5000 series connector crimp contacts are available with gold plating as standard for high reliability or tin plating for more economical market needs. Silver plated versions of these contacts are also available for use in high amperage applications. Available with a range of wire sizes from 20 AWG to 12 AWG these D-5000 crimp contacts offer the customer a wide choice depending on specifications, application and cost.
Features & Benefits
• Twist resistant box shape design
• Three points of contact for reliable electrical performance
• Manufactured from a high conductivity material to support current rating
• Gold plated versions for high reliability
• Silver plated versions for high amperage applications
• Wire range of wire sizes from 20 AWG to 12 AWG
• Three points of contact for reliable electrical performance
• Manufactured from a high conductivity material to support current rating
• Gold plated versions for high reliability
• Silver plated versions for high amperage applications
• Wire range of wire sizes from 20 AWG to 12 AWG
Product Application Information
The Dynamic 5000 series connectors are designed for use with high current power line applications
Note
For mating D-5200 Series Housings see stock number 680-1001 typical.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
TE Connectivity Dynamic 5000 Series