Keysight Technologies U1241B Handheld Digital Multimeter True RMS

Subtotal (1 unit)*

₩975,400.40

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 3월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩975,400.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
699-7357
Distrelec 제품 번호:
176-06-016
제조사 부품 번호:
U1241B
제조업체:
Keysight Technologies
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Keysight Technologies

Product Type

Multimeter

Multimeter Type

Handheld

Display Type

Digital

Resistance Resolution

100mΩ

Model Number

U1241B

Functions Measured

DC Voltage, AC Voltage, Resistance, AC Current, Frequency, DC Current, Diode, Temperature, Continuity, Capacitance

Maximum DC Voltage Measurement

1000V

True RMS

Yes

DC Voltage Accuracy

±0.15% rdg + 5 Digits

AC Current Accuracy

±1.5 % rdg + 5 Digits

AC Voltage Accuracy

±1 % rdg + 5 Digits

DC Current Accuracy

±0.6% rdg + 5 Digits

DC Current Resolution

0.1μA dc

AC Voltage Resolution

0.1mV ac

DC Voltage Resolution

0.1 mV

AC Current Resolution

0.1μA ac

Maximum Frequency

2kHz

Minimum Operating Temperature

-10°C

Battery Life

300h

Maximum Operating Temperature

55°C

Length

58mm

Standards/Approvals

No

Weight

450g

Height

193.8mm

Width

92.2 mm

Safety Category Level

CAT IV, CAT III

Safety Category Voltage

1000V

Battery Type

AAA x 4

제외

COO (Country of Origin):
MY

Keysight Technologies Multimeter, Battery-Powered, 1000mV to 1000V AC Voltage Measurement Range - U1240B Series - U1241B


Conduct electrical tests in demanding indoor environments using this multimeter from Keysight Technologies. It measures AC and DC voltage and current, as well as capacitance, frequency and resistance, so you can easily monitor the properties of your electrical system. There's also a continuity mode to check circuit components and a function to test diodes, making it a versatile instrument. A large digital display and adjustable backlight make it easy to read test results. As it's battery-powered, it's portable for convenient use. An IP67 rating means it's dust-tight and can withstand immersion in 1m of water for up to 30 minutes.

Features & Benefits


• Maximum battery life of 300 hours for long-term use

• Auto and manual data logging options for flexibility

• Ergonomic shape makes it comfortable to hold

Applications


• Electrical engineering

• Electronics assembly

• HVAC systems

• Research laboratories

What accessories are supplied with this multimeter?


This multimeter is supplied with four 1.5V AAA alkaline batteries, a calibration certificate, 4mm test probe leads and a quick-start guide, so you'll get everything you need to use your instrument immediately.

Note

Manufacturer’s Warranty

관련된 링크들