JAE IL-AG5 Series Straight Through Hole PCB Header, 30 Contact(s), 2.5mm Pitch, 2 Row(s), Shrouded
- RS 제품 번호:
- 690-9792
- 제조사 부품 번호:
- IL-AG5-30PK-D3T2-LB
- 제조업체:
- JAE
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 액세스할 수 없는 재고 정보
- RS 제품 번호:
- 690-9792
- 제조사 부품 번호:
- IL-AG5-30PK-D3T2-LB
- 제조업체:
- JAE
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | JAE | |
| Series | IL-AG5 | |
| Pitch | 2.5mm | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Current Rating | 3A | |
| 모두 선택 | ||
|---|---|---|
브랜드 JAE | ||
Series IL-AG5 | ||
Pitch 2.5mm | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Current Rating 3A | ||
Straight Pin Header 2 Row Polarized pin contact
Note
JAE IL-AG5 Series Automotive Connectors
Designed for automotive instrument panel applications
Mechanical lock assures positive mating
Unique housing configuration helps prevent mismating
Double lock mechanism prevents dislodging of contacts
A polarized version is available (for single row, 5 and 6 contacts only)
High reliable socket contacts
Simplified crimp-type termination
Mechanical lock assures positive mating
Unique housing configuration helps prevent mismating
Double lock mechanism prevents dislodging of contacts
A polarized version is available (for single row, 5 and 6 contacts only)
High reliable socket contacts
Simplified crimp-type termination
관련된 링크들
- JAE IL-AG5 Series Right Angle Through Hole PCB Header, 30 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- JAE IL-AG5 Series Right Angle Through Hole PCB Header, 22 Contact(s), 2.5mm Pitch, 2 Row(s), Shrouded
- JAE IL-AG5 Series Straight Through Hole PCB Header, 30 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- JAE IL-AG5 Series Straight Through Hole PCB Header, 5 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded
- JAE IL-AG5 Series Right Angle Through Hole PCB Header, 5 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded
- JAE, IL-AG5 Automotive Connector Socket Yellow Cable Mount 30 Way IL-AG5-30S-D3C1
- JAE IL-AG5 Series Straight Through Hole PCB Header, 4 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- JAE IL-AG5 Series Straight Through Hole PCB Header, 7 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded