FTDI Chip TTL-232R-5V-AJ

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩37,449.60

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 1월 26일 부터 283 개 단위 배송
  • 추가로 2026년 5월 13일 부터 300 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 19₩37,449.60
20 - 99₩36,697.60
100 +₩35,588.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
687-7774
Distrelec 제품 번호:
304-00-919
제조사 부품 번호:
TTL-232R-5V-AJ
제조업체:
FTDI Chip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

FTDI Chip

Product Type

Cable

Standards/Approvals

No

FTDI Chip USB To UART Cable


The FTDI chip USB to UART cable is a fast and simple way to connect devices with a TTL level serial interface to USB. It is available with TTL logic level of 5V. Each cable contains a small internal electronic circuit board, utilising the FT232R, encapsulated into the USB connector at the end of the cable. The cable has a gauge of 24AWG and diameter of 5mm. They are terminated by a standard 3.5mm Audio Jack (AJ) connector. The circuit is powered from the USB using 5V power pins and any Vcc connection, always at 5VDC. These cables are supported with Microsoft WHQL certified VCP drivers for Windows, Apple Mac, and Linux.

Features and Benefits


Connect directly to a microcontroller UART or I/O pins

Data transfer rate is up to 3Mbps

Has 35mm audio jack

Low USB bandwidth consumption

Operating temperature ranges between -40°C and 85°C

Provides a USB to TTL Serial interface with various end connectors

Powered from USB connector

Two core and spiral cable with length of 1.8m

UHCI/OHCI/EHCI host controller compatible

Unique serial number attached, used for security purposes while transferring files via cable

USB 2.0 full speed compatible

Various UART-end connector options available

Applications


Communication

Embedded system

Certifications


CE

FCC approved

관련된 링크들