대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩45,608.80
재고있음
- 추가로 2026년 2월 02일 부터 15 개 단위 배송
- 추가로 2026년 8월 14일 부터 58 개 단위 배송
- 추가로 2026년 9월 11일 부터 500 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 11 | ₩45,608.80 |
| 12 - 59 | ₩43,785.20 |
| 60 + | ₩36,039.60 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 665-7693
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Rack Panel | |
| Material | Steel | |
| Width | 250 mm | |
| Sub Type | Ventilated Top Cover | |
| Standards/Approvals | No | |
| Length | 423mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Rack Panel | ||
Material Steel | ||
Width 250 mm | ||
Sub Type Ventilated Top Cover | ||
Standards/Approvals No | ||
Length 423mm | ||
- COO (Country of Origin):
- TH
RS PRO 19 inch Steel Chassis Rack Mount Trays
This range of aluminium steel 19 inch rack cases from RS PRO offer an excellent storage solution for 19 inch rack mount systems. The external case is manufactured from aluminium and steel, ensuring a highly durable and robust chassis. The front panel of the rack case features an anodised aluminium construction to further enhance the durability and corrosion resistance, whilst protecting internal components. These high quality rack cases also feature two handles for ease of installation and safe removal.
Features and benefits
Application
Rack cases and trays are an excellent solution for installing rack mount servers, computer drives, accessories and equipment in a range of environments. They are often constructed from aluminium or steel offering excellent durability with minimal electrical interference. Rack cases and trays are available in a range of rack heights to suit various applications.
FAQs
What sizes are available?
This range of RS PRO rack mount trays are available in the following sizes and colours:
Natural front panel:
Black front panel:
Are they supplied with a top cover?
These rack cases do not include top covers, however the following ventilated or non-ventilated top covers can be purchased if required:
6657696: 19in. Rack Unventilated Top Cover 250mm
6657699: 19in. Rack Unventilated Top Cover 350mm
6657693: 19in. Rack Ventilated Top Cover 250mm
6657703: 19in. Rack Ventilated Top Cover 350mm
19in. Rack Cases
Robust cases conforming to IEC297 consisting of front panel, base and sides, rear panel and handles.
Note
Available separately: Ventilated or Un-ventilated Top Covers, manufactured from 0.9 mm steel finished in Light Grey and supplied complete with two screws.
관련된 링크들
- RS PRO Steel Ventilated Top Cover
- Rittal Ventilated Top Cover
- Schneider Electric ABS, AS Ventilated Top Cover, 1200 x 420mm
- RS PRO Unventilated Top Cover
- RS PRO Black Steel Rack Panel, 2U, Ventilated
- RS PRO Grey Steel Rear Panel, 3U, 42HP, Ventilated
- RS PRO Grey Steel Rear Panel, 3U, 84HP, Ventilated
- RS PRO Grey Steel Rear Panel, 6U, 84HP, Ventilated