RS PRO, 3 U 19 in Rack Mount Case RA Ventilated 350 mm, 483 mm 133 mm
- RS 제품 번호:
- 665-7687
- Distrelec 제품 번호:
- 304-05-788
- 제조업체:
- RS PRO
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩223,509.00
일시적 품절
- 2026년 5월 22일 부터 13 개 단위 배송
- 추가로 2026년 6월 19일 부터 24 개 단위 배송
- 추가로 2026년 6월 30일 부터 24 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩223,509.00 |
| 5 + | ₩183,943.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 665-7687
- Distrelec 제품 번호:
- 304-05-788
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | 19 in Rack Mount Case | |
| Rack Unit | 3U | |
| External Depth | 350mm | |
| External Height | 133mm | |
| External Width | 483mm | |
| Ventilated | Yes | |
| Colour | Black, Grey | |
| External Case Material | Aluminium, Steel | |
| Frame Depth | 350mm | |
| Front Panel Material | Aluminium | |
| Standards/Approvals | RoHS | |
| Series | RA | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type 19 in Rack Mount Case | ||
Rack Unit 3U | ||
External Depth 350mm | ||
External Height 133mm | ||
External Width 483mm | ||
Ventilated Yes | ||
Colour Black, Grey | ||
External Case Material Aluminium, Steel | ||
Frame Depth 350mm | ||
Front Panel Material Aluminium | ||
Standards/Approvals RoHS | ||
Series RA | ||
RS PRO 19 inch Steel Chassis Rack Mount Trays
This range of aluminium steel 19 inch rack cases from RS PRO offer an excellent storage solution for 19 inch rack mount systems. The external case is manufactured from aluminium and steel, ensuring a highly durable and robust chassis. The front panel of the rack case features an anodised aluminium construction to further enhance the durability and corrosion resistance, whilst protecting internal components. These high quality rack cases also feature two handles for ease of installation and safe removal.
Features and benefits
Application
Rack cases and trays are an excellent solution for installing rack mount servers, computer drives, accessories and equipment in a range of environments. They are often constructed from aluminium or steel offering excellent durability with minimal electrical interference. Rack cases and trays are available in a range of rack heights to suit various applications.
FAQs
What sizes are available?
This range of RS PRO rack mount trays are available in the following sizes and colours:
Natural front panel:
Black front panel:
Are they supplied with a top cover?
These rack cases do not include top covers, however the following ventilated or non-ventilated top covers can be purchased if required:
6657696: 19in. Rack Unventilated Top Cover 250mm
6657699: 19in. Rack Unventilated Top Cover 350mm
6657693: 19in. Rack Ventilated Top Cover 250mm
6657703: 19in. Rack Ventilated Top Cover 350mm
19in. Rack Cases
Robust cases conforming to IEC297 consisting of front panel, base and sides, rear panel and handles.
Note
Available separately: Ventilated or Un-ventilated Top Covers, manufactured from 0.9 mm steel finished in Light Grey and supplied complete with two screws.
관련된 링크들
- RS PRO, 3 U 19 in Rack Mount Case RA Ventilated 350 mm, 483 mm 133 mm
- RS PRO, 3 U 19 in Rack Mount Case RA Ventilated 250 mm, 483 mm 133 mm
- RS PRO, 2 U 19 in Rack Mount Case RA Ventilated 350 mm, 483 mm 88 mm
- RS PRO, 1 U 19 in Rack Mount Case RA Ventilated 250 mm, 483 mm 44 mm
- RS PRO, 2 U 19 in Rack Mount Case RA Ventilated 250 mm, 483 mm 88 mm
- RS PRO, 1 U 19 in Rack Mount Case PF-19 Ventilated 90 mm, 483 mm 44 mm
- nVent SCHROFF, 4 U Rack Mount Case Inpac Ventilated 374.5 mm, 483 mm 177.8 mm
- Hammond, 3 U 19 in Rack Mount Case RM Ventilated 133 mm, 422 mm 457 mm