대량 구매 할인 기용 가능
Subtotal (1 Bag of 100 units)*
₩20,886.80
재고있음
- 175 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 - 14 | ₩20,886.80 | ₩208.68 |
| 15 - 49 | ₩20,473.20 | ₩204.92 |
| 50 - 99 | ₩20,059.60 | ₩201.16 |
| 100 - 249 | ₩19,570.80 | ₩195.52 |
| 250 + | ₩19,176.00 | ₩191.76 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 664-7295
- 제조사 부품 번호:
- 5810000011
- 제조업체:
- Cinch
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Cinch | |
| Type | Seal Plug | |
| Series | SHS | |
| Colour | Natural | |
| Number of Contacts | 1 | |
| IP Rating | IP67, IP69K | |
| Height | 3.17mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Cinch | ||
Type Seal Plug | ||
Series SHS | ||
Colour Natural | ||
Number of Contacts 1 | ||
IP Rating IP67, IP69K | ||
Height 3.17mm | ||
- COO (Country of Origin):
- US
Terminal Cavity Plug
For use with Modice Sealed Header System
Note
For Harness Connectors see typically stock no 664-7254
Modular Integrated Connector Enclosure
Cinch's Modular Integrated Connector Enclosures offer high quality sealed packaging solutions for rugged electronic control module applications.,The ModICE product line consists of two distinct enclosure sizes and 6 header configurations allowing 18, 30, 48 and 60 I/O mating to Cinch's SHS harness connectors.
Snap-in header simplifies module assembly
Options include ferrite filtering and intergrated heat sink
Resistant to most fluids used in industrial applications
Enclosure and Headers manufactured from glass filled polymer
Sealing rated at IP65, IP66, IP67 and IP69K
Options include ferrite filtering and intergrated heat sink
Resistant to most fluids used in industrial applications
Enclosure and Headers manufactured from glass filled polymer
Sealing rated at IP65, IP66, IP67 and IP69K
관련된 링크들
- Cinch, Modice Automotive Connector Plug 18 Way
- Cinch Hand Ratcheting Crimp Tool for SHS Connector Contacts
- Cinch, Modice Automotive Connector Plug Through Hole 30 Way 5810130045
- Cinch, Modice Automotive Connector Plug Through Hole 30 Way 5810130044
- Cinch, Modice Automotive Connector Plug Through Hole 60 Way, Solder Termination 5810160005
- Cinch, Modice Automotive Connector Plug Through Hole 48 Way, Solder Termination 5810148005
- Cinch Automotive Connector Plug Green Panel Mount 20 Way JA778500000E000
- Cinch Automotive Connector Plug Green Panel Mount 8 Way JA778460000E000