Weller Hot Air Nozzle for use with Pyropen Jr. Gas Soldering Iron
- RS 제품 번호:
- 660-999
- 제조사 부품 번호:
- T0051616899
- 제조업체:
- Weller
Subtotal (1 unit)*
₩42,431.60
재고있음
- 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩42,431.60 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 660-999
- 제조사 부품 번호:
- T0051616899
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Desoldering Tool Type | Hot Air Nozzle | |
| Model Number | 71 01 50 | |
| Type | Hot Air | |
| Nozzle Size | 1.5mm | |
| For Use With | Pyropen Jr. Gas Soldering Iron | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Desoldering Tool Type Hot Air Nozzle | ||
Model Number 71 01 50 | ||
Type Hot Air | ||
Nozzle Size 1.5mm | ||
For Use With Pyropen Jr. Gas Soldering Iron | ||
제외
- COO (Country of Origin):
- JP
Soldering Iron Tips for Pyropen and Pyropen Piezo
From Weller a great range of innovative and cost effective soldering tips for use with Pyropen and Pyropen Piezo soldering irons. These tips are incredibly reliable and can increase solder process productivity by up to 50% which provides excellent cost efficiency and a great deal less rework caused by poor solder points or faulty tools.
Typical Applications:
Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
Soldering is often used for:
- DIY enthusiasts
- Plumbers
- Electricians
- Vehicle technicians
Soldering is often used for:
- General wiring applications
- Electrical repair work at home, in factories or for vehicles
FAQs
Tips
관련된 링크들
- Weller Hot Air Nozzle for use with WP2 Pyropen Jr. Mini Soldering Iron
- Weller Hot Air Nozzle for use with Pyropen Piezo Soldering Iron
- Weller 1 70-01 Hot Air Nozzle for use with Pyropen Piezo and Standard Soldering Iron
- Weller Hot Air Nozzle for use with WP1 Gas Soldering Iron
- Weller 1 60-01 Hot Air Nozzle for use with WP60 Gas Soldering Iron
- Weller Gas Hot Air Iron, for use with Pyropen Piezo Soldering Tool
- Weller Hot Air Nozzle for use with HAP 1 & HAP 200 Hot Air Iron
- Weller NQ Hot Air Nozzle for use with Various Desoldering Irons