MEAN WELL LED Driver, 12V Output, 36 W Output, 3A
- RS 제품 번호:
- 660-0277
- Distrelec 제품 번호:
- 169-97-725
- 제조사 부품 번호:
- LPV-35-12
- 제조업체:
- MEAN WELL
대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩19,968.00
재고있음
- 291 개 단위 배송 준비 완료
- 추가로 2026년 7월 03일 부터 200 개 단위 배송
- 추가로 2026년 8월 21일 부터 40 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩19,968.00 |
| 5 - 9 | ₩19,578.00 |
| 10 - 24 | ₩18,993.00 |
| 25 + | ₩18,466.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 660-0277
- Distrelec 제품 번호:
- 169-97-725
- 제조사 부품 번호:
- LPV-35-12
- 제조업체:
- MEAN WELL
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MEAN WELL | |
| Output Voltage | 12V | |
| Product Type | LED Driver | |
| Maximum Output Power | 36W | |
| Input Voltage | 264, 90V ac | |
| Mount Type | Panel | |
| Sub Type | LED Driver | |
| Terminal Type | Wire | |
| Input Voltage Type | AC | |
| IP Rating | IP67 | |
| Driver Current | 3A | |
| LED Voltage | 264, 90V ac | |
| Operating Modes | Constant Voltage | |
| Series | LPV-35 | |
| Standards/Approvals | LPS, UL, CSA, EN, CB, CE, IEC | |
| Number of Outputs | 1 | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 36W | |
| 모두 선택 | ||
|---|---|---|
브랜드 MEAN WELL | ||
Output Voltage 12V | ||
Product Type LED Driver | ||
Maximum Output Power 36W | ||
Input Voltage 264, 90V ac | ||
Mount Type Panel | ||
Sub Type LED Driver | ||
Terminal Type Wire | ||
Input Voltage Type AC | ||
IP Rating IP67 | ||
Driver Current 3A | ||
LED Voltage 264, 90V ac | ||
Operating Modes Constant Voltage | ||
Series LPV-35 | ||
Standards/Approvals LPS, UL, CSA, EN, CB, CE, IEC | ||
Number of Outputs 1 | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 36W | ||
RS - 35W Waterproof (IP67) SMPSU
External switch mode epoxy encapsulated IP67 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
Withstands 300Vac surge input for 5 seconds
100% full load burn-in test
Fully regulated output
Short circuit, over-current, over-voltage protection
600mm un-terminated, 2-core 18AWG input lead
600mm un-terminated, 2-core 16AWG output lead
UL1310 Class 2 power unit, pass LPS
EMC compliance to EN 55022 Class B
Harmonic current compliance to EN 61000-3-2,-3
Stk nos 660-0274, 660-0277, 660-0271, 660-0280, 660-0283 are constant voltage power supplies
Stk nos 660-0287, 660-0296 and 660-0299 are constant current power supplies
Note
For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Power derates above 65°C (5Vdc version derates above 55°C).
MTBF to MIL-HDBK-217F.
Power derates above 65°C (5Vdc version derates above 55°C).
MTBF to MIL-HDBK-217F.
Standards
TUV EN 60950-1, EN 61347-2-13, UL 1310 Class 2, CAN/CSA C22.2 No. 223-M91
관련된 링크들
- MEAN WELL LED Driver, 36 V Output, 36 W Output, 1 A
- MEAN WELL LED Driver, 36 V Output, 60 W Output, 1.67 A
- MEAN WELL LED Driver, 12 V Output, 60 W Output, 5 A
- MEAN WELL LED Driver, 36 V Output, 100.8 W Output, 2.8 A
- MEAN WELL LED Driver, 36 V Output, 151.2 W Output, 4.2 A
- MEAN WELL LED Driver, 15 V Output, 36 W Output, 2.4 A
- MEAN WELL LED Driver, 24 V Output, 36 W Output, 1.5 A
- MEAN WELL LED Driver, 12 V Output, 120 W Output, 10 A