Alps 24 Pulse Mechanical Rotary Encoder with a 6 mm Hollow Shaft (Not Indexed), Through Hole
- RS 제품 번호:
- 623-4243
- 제조사 부품 번호:
- EC12E2420301
- 제조업체:
- Alps
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 623-4243
- 제조사 부품 번호:
- EC12E2420301
- 제조업체:
- Alps
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Alps | |
| Pulses Per Revolution | 24 | |
| Shaft Style | Hollow | |
| Shaft Diameter | 6 mm | |
| Mounting Type | Through Hole | |
| Index Output | Not Indexed | |
| 모두 선택 | ||
|---|---|---|
브랜드 Alps | ||
Pulses Per Revolution 24 | ||
Shaft Style Hollow | ||
Shaft Diameter 6 mm | ||
Mounting Type Through Hole | ||
Index Output Not Indexed | ||
- COO (Country of Origin):
- MY
12mm Snap-in Insulated Shaft Encoder - EC12 Series
Insulated shaft type with a wide variety of applications
EC12D series comes with Push-on Switch
Typical rating 5Vdc, 0.5mA
Operating life 15,000 cycles (without Detent)
30,000 cycles (with Detent)
Operating Temperature ー10 to +70℃ (EC12E)
ー40 to +85℃ (EC12D)
EC12D series comes with Push-on Switch
Typical rating 5Vdc, 0.5mA
Operating life 15,000 cycles (without Detent)
30,000 cycles (with Detent)
Operating Temperature ー10 to +70℃ (EC12E)
ー40 to +85℃ (EC12D)

관련된 링크들
- Alps Alpine 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Hollow Shaft (Not Indexed), Through Hole
- Alps Alpine 12 Pulse Incremental Mechanical Rotary Encoder with a 2 mm Hollow Shaft (Not Indexed), Bracket Mount,
- Alps Alpine 12 Pulse Incremental Mechanical Rotary Encoder with a 2.2 mm Hollow Shaft (Not Indexed), Bracket Mount,
- Alps Alpine 12 Pulse Incremental Mechanical Rotary Encoder with a 3.6 mm Hollow Shaft (Not Indexed), Through Hole
- Alps 12 Pulse Mechanical Rotary Encoder Flat Shaft (Not Indexed), Through Hole
- Alps Alpine 24 Pulse Mechanical Rotary Encoder Flat Shaft (Not Indexed), Through Hole
- Alps Alpine 12 Pulse Mechanical Rotary Encoder Flat Shaft (Not Indexed), Through Hole
- Alps 24 Pulse Mechanical Rotary Encoder Flat Shaft (Not Indexed), Through Hole