RS PRO Metal Oxide, Silicone Oil Thermal Paste, 0.65 W/mK, Tube

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩32,526.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.

수량
한팩당
1 - 9₩32,526.00
10 - 49₩32,077.50
50 +₩26,383.50

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
554-311
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Thermal Conductivity

0.65W/mK

Product Type

Thermal Paste

Package Size

20 ml

Physical State

Paste

Dispensing Method

Tube

Standards/Approvals

RoHS

Maximum Operating Temperature

200°C

Minimum Operating Temperature

-40°C

Chemical Component

Metal Oxide, Silicone Oil

COO (Country of Origin):
GB

RS PRO Heat Sink Compound, 20 ml tube


This thermal grease adhesive provides an excellent heat transfer between semiconductor devices and heat sinks. It is based on a silicone oil and therefore offers a wide operating temperature range and excellent stability at high temperatures.

Improves electrical isolation when used in the normal way with insulating washers and reduce time lag in thermostats.

This heat sink compound is recommended where the efficient and reliable thermal coupling of electrical and electronic components is required, or between any surface where thermal conductivity or heat dissipation is important.

Features and Benefits


Wide operating temperature range

Excellent thermal conductivity even at high temperatures

Low in toxicity

White colour enables treated parts to be easily identified

Low evaporation weight loss

Chemically inert (not chemically reactive)

Shock absorbent

Moisture repellent with long-term stability

How to use


It should be applied to the base and mounting studs of diodes, transistors, thyristors, heat sinks, silicone rectifiers and semi-conductors, thermostats, power resistors and radiators.

Note

Both 554-311 and 503-357 (Non-Silicon Heat Transfer Compound) are metal filled pastes combining the properties of high thermal conductivity and high insulation resistance. One compound contains a silicone base while the other relies on synthetic fluids, reducing any contamination risk.