RS PRO 14 mm 150 mm PCB Holder 353 mm 254 mm

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩25,229.60

Add to Basket
수량 선택 또는 입력
재고있음
  • 224 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 24₩25,229.60
25 - 124₩24,233.20
125 +₩19,928.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
550-016
Distrelec 제품 번호:
304-17-610
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

PCB Holder

Maximum Board Size

150 mm

Depth

254mm

Height

14mm

Width

353 mm

Standards/Approvals

EN 61340-5-1

COO (Country of Origin):
GB

RS PRO ESD PCB Holder


Work on your printed circuit board (PCB) safely and without the interference of static charges with this PCB holder from RS PRO. It has raised studs to hold a PCB securely in place and can be used with high-tech electronic components.

The holder is safe to place on a grounded surface and is made from conductive polypropylene. This helps to protect your electrostatic discharge (ESD) sensitive components from damage caused by static exposure. It has handy cut-outs making it easy to carry or move around. The holder can be used as a free-standing working rack or inside a standard-size PCB enclosure of 400 x 300 mm.

This PCB holder meets EN (European National) 61340-5-1 standards for the protection of electronic devices from electrostatic phenomena. It's also RoHS (Restriction of Hazardous Substances) compliant, so it contains only minimal levels of harmful materials.

Features and Benefits


• Dimensions of 252 (height) x 353 (width) x 254 mm (depth)

• Spacer length of 75 mm

• Slot width of 1.9 mm

• Contains 13 x 19 slots

• Melting temperature of +80°C to +90°C

관련된 링크들