Molex Right Angle, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0
- RS 제품 번호:
- 515-1945
- Distrelec 제품 번호:
- 304-42-779
- 제조사 부품 번호:
- 89485-8000
- 제조업체:
- Molex
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
Subtotal (1 pack of 5 units)*
₩9,306.00
재고있음
- 65 개 단위 배송 준비 완료
- 추가로 2026년 4월 06일 부터 1,015 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 120 | ₩1,861.20 | ₩9,306.00 |
| 125 - 370 | ₩1,823.60 | ₩9,118.00 |
| 375 - 995 | ₩1,770.96 | ₩8,854.80 |
| 1000 - 1995 | ₩1,718.32 | ₩8,591.60 |
| 2000 + | ₩1,665.68 | ₩8,328.40 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 515-1945
- Distrelec 제품 번호:
- 304-42-779
- 제조사 부품 번호:
- 89485-8000
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| Mount Type | Through Hole | |
| Current | 1A | |
| USB Specification | USB 2.0 | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Minimum Operating Temperature | 0°C | |
| Termination Type | Solder | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 8948 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
Mount Type Through Hole | ||
Current 1A | ||
USB Specification USB 2.0 | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Minimum Operating Temperature 0°C | ||
Termination Type Solder | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 8948 | ||
- COO (Country of Origin):
- CN
Molex 89485 Series USB Connector, 1A Current Rating, Right Angle Body Orientation - 89485-8000
This USB connector is a female, right angle Type A receptacle designed for through-hole mounting. It operates within a temperature range of 0°C to +50°C, making it suitable for various applications. With a current rating of 1.0A and a voltage rating of 750V AC, it offers robust performance in consumer USB products.
Features & Benefits
• Right angle orientation simplifies spatial connections
• Solder termination ensures a secure and stable fit
• Fully shielded design minimises interference for reliable communication
• Compliant with RoHS regulations for environmentally friendly use
• Gold flash plating enhances conductivity and corrosion resistance
• Specifically designed for wire-to-board applications for versatile use
Applications
• Utilised in consumer electronics for reliable connectivity
• Suitable for automation systems requiring compact connections
• Ideal for devices in electrical control panels
• Perfect for use in mechanical assembly where space constraints exist
What is the significance of the right angle design?
The right angle design allows for optimal space-saving, enabling connections in tight spaces while maintaining a secure link. This is particularly beneficial in applications where vertical space is limited.
How does the solder termination improve performance?
Solder termination provides a robust connection that is less prone to mechanical stress or disconnection, ensuring long-lasting reliability in various operating conditions.
What materials are used in the construction of this connector?
The connector features phosphor bronze for contacts, with gold plating for enhanced conductivity and protection against corrosion to ensure optimal performance over time.
What certifications does this connector hold?
It holds certifications from CSA and UL, verifying its safety and compliance with industry standards, making it suitable for a variety of applications.
Are there specific circuit requirements for the connector?
The connector accommodates up to four circuits, facilitating effective communication across connected devices while ensuring reliable performance in different operational settings.
관련된 링크들
- Molex Right Angle, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0
- Molex Right Angle, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- Molex Straight, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0
- Molex Right Angle, Through Hole Male- 1 Port Type USB Type A USB Connector USB 2.0
- Molex Right Angle, Through Hole Female- 2 Port Type USB Type A USB Connector USB 2.0
- Molex Right Angle, Through Hole Male- 1 Port Type USB Type B USB Connector USB 2.0
- Molex Right Angle, Through Hole Female- 2 Port Type USB Type A USB Connector USB 3.0
- Molex Right Angle, Through Hole Female- 1 Port Type USB Type A USB Connector USB 3.0