Belimo Actuator Switch

Subtotal (1 unit)*

₩132,934.80

Add to Basket
수량 선택 또는 입력
재고있음
  • 134 개 단위 배송 준비 완료
  • 추가로 2026년 2월 19일 부터 18 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩132,934.80

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
504-1545
제조사 부품 번호:
S2A
제조업체:
Belimo
COO (Country of Origin):
CH

Belimo Actuator


The Belimo 2 X SPDT actuator switch has an adjustable switch point. The auxiliary switch is mounted onto the direct-coupled actuator. This switch has an adjustable U-clamp, which accepts round or square shafts and is a rotary/louvre actuator. It is compatible with all leading makes of HVAC controls. This actuator operates on stall torque technology, which does not require end switches.

Features and Benefits


Ambient temperature ranges between -30°C and 50°C
Cable length is 1m
Direction change switch
Low power consumption
Maintenance free
Minimum 60000 operations
Pushbutton manual override
Rated impulse Voltage 4kV
Switching capacity is between 1mA and 3A at 250VAC

Applications


Can be used with LM, NM, SM and GM damper actuators

Certifications


IP54 rated
NEMA2
UL Enclosure Type 2

관련된 링크들