RS PRO Threaded Insert Tool m-5, Size: m-3, m-4, m-6, 1pc, 4pc (Thread Mandrel & Nose Pieces)

Subtotal (1 unit)*

₩40,814.80

Add to Basket
수량 선택 또는 입력
재고있음
  • 534 개 단위 배송 준비 완료
  • 추가로 2026년 7월 07일 부터 500 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩40,814.80

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
487-151
Distrelec 제품 번호:
303-95-182
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Threaded Insert Tool

Standards/Approvals

No

Contents

m-5, Size: m-3, m-4, m-6, 1pc, 4pc (Thread Mandrel & Nose Pieces)

제외

RS PRO Hand Rivet Tool


Introducing the hand riveting tool from our trusted and reliable own brand RS PRO, a versatile hand tool used for fastening rivets with ease for a permanent fixture. This thread insert riveter is compatible with sizes M3 to M6 thread inserts and stainless thread inserts, ensuring a secure fastening in a range of applications.

This durable hand riveter consists of an aluminium alloy body and heat treated alloy steel mandrels and drawers ensuring a tough wearing rivet tool with prolonged life. The forged steel handles feature red ergonomically designed PVC coating that enhances comfort and grip, whilst allowing you to maintain control.

Features and benefits


• A durable and portable design ideal for working on the go

• Ergonomic PVC handles for enhanced comfort and grip

• Easy to change mandrels

• Perfect for use with nut rivets and bolt rivets

• Accommodates for insert sizes of M3 to M6

Applications


Thread insert riveter tools sometimes called rivet nut pliers, are a type of hand tool used to fasten rivets, allowing materials to be securely fastened together. Rivet tools are available in a range of sizes to accommodate a variety of tasks with various types of rivets and fasteners. Rivet tools are used by DIY enthusiasts as well as professionals and are commonly used in applications such as:

• Repair & Maintenance

• Roofing & Flashing

• Heating

• Ventilation

• Air-conditioning

• Sheet Metal Construction

Product contents


• 1x RS PRO hand rivet tool

• 4x mandrel and nose piece with M8 gripping thread

What type of rivet can this be used with?


This ergonomic riveter is ideal for use with aluminium and stainless steel rivets.

Can this tool remove rivets?


This tool is not designed to remove rivets once attached, however, rivets can be removed using a rivet tool remover or using a combination of tools if required.

관련된 링크들