RS PRO Extraction Tool

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩29,572.40

Add to Basket
수량 선택 또는 입력
재고있음
  • 68 개 단위 배송 준비 완료
  • 추가로 2026년 2월 11일 부터 25 개 단위 배송
  • 추가로 2026년 3월 11일 부터 46 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩29,572.40
5 +₩24,346.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
480-3005
Distrelec 제품 번호:
304-03-243
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Tool Type

Extraction Tool

Series

PLCC

Overall Length

100 mm

제외

COO (Country of Origin):
TW

RS PRO PLCC Extraction Tool


The RS PRO extraction tool removes chip carriers easily and reduces the chance of damaging surrounding components. This tool is comfortable to handle and straightforward to use.

It's designed to work with PLCCs (plastic leaded chip carriers) and features steel tongs that fit into socket corners, allowing you to lift carriers with ease. There's no need to pull or put pressure on the extractor, as it will do all the work with a simple squeeze. If used properly, this spring assisted tool will cause no harm to PLCCs or other components on the motherboard.

RS PRO carries a large range of professional extraction and insertion handheld tools that offer connector construction solutions for a variety of different connector series. They're small enough to handle sensitive components safely and range from manual to more complex, depending on the application they're being used for.

Features and Benefits


• Extraction tool
• PLCC socket type
• Spring assisted
• Lift carriers with a simple squeeze
• Specially designed for the safe removal of PLCCs from sockets
• Dimensions of 100 mm x 50 mm

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들