Casella Cel Sound Level Meter 30 dB to 130 dB
- RS 제품 번호:
- 477-110
- 제조사 부품 번호:
- CEL-240/RS
- 제조업체:
- Casella Cel
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩312,936.00
- RS 제품 번호:
- 477-110
- 제조사 부품 번호:
- CEL-240/RS
- 제조업체:
- Casella Cel
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Casella Cel | |
| Product Type | Sound Level Meter | |
| Maximum Sound Level | 130dB | |
| Minimum Sound Level | 30dB | |
| Accuracy Class | IEC 60651, ANSI S1.4, IEC 61672 | |
| DOSE Measurement | Yes | |
| Display Type | LCD | |
| Battery Type | AAA | |
| Fast/Slow Time Averaging | Both | |
| Power Source | Battery | |
| Data Logging | No | |
| Minimum Operating Temperature | 0°C | |
| Frequency Weighting | C, A | |
| Interface Type | USB | |
| Maximum Operating Temperature | 40°C | |
| Battery Life | 35h | |
| Standards/Approvals | IEC 616721:2002 Class 2, ANSI S1.4:1983 Type 2, IEC 60651:1979 Type 2 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Casella Cel | ||
Product Type Sound Level Meter | ||
Maximum Sound Level 130dB | ||
Minimum Sound Level 30dB | ||
Accuracy Class IEC 60651, ANSI S1.4, IEC 61672 | ||
DOSE Measurement Yes | ||
Display Type LCD | ||
Battery Type AAA | ||
Fast/Slow Time Averaging Both | ||
Power Source Battery | ||
Data Logging No | ||
Minimum Operating Temperature 0°C | ||
Frequency Weighting C, A | ||
Interface Type USB | ||
Maximum Operating Temperature 40°C | ||
Battery Life 35h | ||
Standards/Approvals IEC 616721:2002 Class 2, ANSI S1.4:1983 Type 2, IEC 60651:1979 Type 2 | ||
제외
Casella Cel Sound Level Meter
The Casella Cel CEL-240 is a 30dB to 130dB digital sound level meter. It is designed using the latest digital technology with 2-key operations. This device can easily specify the frequency wEighting and time wEighting. In addition to that, the meter allows simultaneous display of instantaneous and maximum sound pressure level measurement. It has a high-resolution LCD that displays a bar graph or graphical time-history of noise levels and offers an easy assessment of current noise environment. The CEL-240 automatically recognises the application of a calibrator and with a single keypress adjusts the calibration. AC output provided for DAT tape / PC wav file recording or headphone applications. This device comes with 3AA alkaline batteries, windshield, and a carry strap.
Features and Benefits
30 – 130dB RMS measurement range
A and C wEighted sound levels
Selectable Fast, slow or impulse time wEighting
Large measurement range
Maximum hold function
More than 35hrs of battery life
Noise floor is <33dB(A)
Robust design
USB output to PC
Applications
Fire alarm testing
Occupational noise
Product noise
Certifications
IEC 61672
관련된 링크들
- Casella Cel Data Logging Sound Level Meter 30 dB to 130 dB
- Casella Cel CEL-120/2 Sound Level Calibrator, ±0.6 dB Accuracy, 114 dB Output, 0.5 in Microphone
- StarTech.com Sound Level Meter 30 dB to 130 dB
- Sauter SU 130 Sound Level Meter 30 dB to 130 dB
- Extech Sound Level Meter 40 dB to 130 dB
- Extech Sound Level Meter 35 dB to 130 dB
- RS PRO Sound Level Meter 30 dB to 130 dB 8 kHz max
- Extech SL130W-NIST Sound Level Meter, 30dB to 130dB, 8kHz max