Neutrik Jack Connector 1/4 in Cable Mount Stereo Jack Plug Plug
- RS 제품 번호:
- 464-656
- 제조사 부품 번호:
- NP3C
- 제조업체:
- Neutrik
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩13,009.60
- RS 제품 번호:
- 464-656
- 제조사 부품 번호:
- NP3C
- 제조업체:
- Neutrik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Neutrik | |
| Gender | Male | |
| Size | 1/4 in | |
| Mounting Type | Cable Mount | |
| Type | Stereo Jack Plug | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Contact Plating | Nickel | |
| Housing Material | Zinc | |
| Voltage Rating | 50 V | |
| Contact Material | Brass | |
| 모두 선택 | ||
|---|---|---|
브랜드 Neutrik | ||
Gender Male | ||
Size 1/4 in | ||
Mounting Type Cable Mount | ||
Type Stereo Jack Plug | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Contact Plating Nickel | ||
Housing Material Zinc | ||
Voltage Rating 50 V | ||
Contact Material Brass | ||
- COO (Country of Origin):
- LI
C-Series Mono & Stereo Jack Plugs
These professional quality plugs feature a single piece, completely machined sleeve and a chuck type strain relief which offers maximum cable protection.
Cable acceptance 2.8 → 7.0mm diameter
Note
Illustration shows NP2C.
6.35mm Neutrik
0.25 in. Professional: Jack connectors for use where applications demand a rugged connector, built to exacting standards.
관련된 링크들
- Neutrik Jack Connector Cable Mount Stereo Plug, 3Pole
- Neutrik Jack Connector 6.35 mm Cable Mount Stereo Plug, 3Pole
- Neutrik Jack Connector 4.4 mm Cable Mount Stereo Plug, 3Pole
- Neutrik Jack Plug Plug-In Plug Plug, 3Pole
- Neutrik Jack Plug Plug-In Straight Plug, 3Pole
- Neutrik Jack Connector 6.35 mm Cable Mount Mono Plug, 2Pole
- Neutrik Jack Connector 6.35 mm Cable Mount Mono Plug, 2Pole 15A
- Neutrik Jack Connector 6.35 mm Locking Jack Stereo Socket, 3Pole