MENNEKES, AM-TOP IP44 Red Industrial Power Connector, Cable Mount, 5, Rated At 32 A, 400 V
- RS 제품 번호:
- 464-6335
- Distrelec 제품 번호:
- 304-01-119
- 제조사 부품 번호:
- 6
- 제조업체:
- MENNEKES
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 464-6335
- Distrelec 제품 번호:
- 304-01-119
- 제조사 부품 번호:
- 6
- 제조업체:
- MENNEKES
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MENNEKES | |
| Product Type | Industrial Power Connector | |
| Switched | Yes | |
| Pole Configuration | 5 | |
| Socket Type | CEE | |
| Mount Type | Cable | |
| Terminal Type | Screw | |
| Material | Nylon | |
| Interlocked Socket | No | |
| Series | AM-TOP | |
| IP Rating | IP44 | |
| Standards/Approvals | No | |
| Height | 167mm | |
| Colour | Red | |
| Depth | 98mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 MENNEKES | ||
Product Type Industrial Power Connector | ||
Switched Yes | ||
Pole Configuration 5 | ||
Socket Type CEE | ||
Mount Type Cable | ||
Terminal Type Screw | ||
Material Nylon | ||
Interlocked Socket No | ||
Series AM-TOP | ||
IP Rating IP44 | ||
Standards/Approvals No | ||
Height 167mm | ||
Colour Red | ||
Depth 98mm | ||
- COO (Country of Origin):
- DE
Mennekes AM-TOP 16 Amp and 32 Amp IP44 Cable Mount Connectors
From Mennekes, the AM-TOP series of IP44 CEE industrial cable mount connectors are robust, reliable and easy to connect. Constructed from a toughened Amaplast plastic, these splash proof power connectors feature an easy open and closing hinged lid protecting the inner contact apertures when the connector is not in use. A rugged cable gland at the rear with integrated strain relief provides extra protection and prevents cable kinking. Ergonomically designed the AM-TOP series of BS4343 industrial connectors perform exceptionally well in the most demanding environments.
What is Amaplast?
Amaplast is a superior quality, toughened thermoplastic material with excellent characteristics. Making them virtually unbreakable. The key points are;
• Abrasion resistant
• Self-extinguishing
• Heat resistant
• Resistant to cold temperatures
• Wear resistant
• Good electrical insulation
Environmental Protection – IP Rating
Mennekes AM-TOP industrial IP44 connectors are designed in accordance with BS EN 60529. The IP rating is composed of two numbers. The first number refers to protection from solid matter, the second number for protection against liquids. The higher the number the better the protection for the connector. See technical datasheets for full definitions.
Colour Coding
CEE connectors have an industry standard colour coding in compliance with BS EN 60309-2 / BS4343 and IEC 309 Colour coding refers to a connectors rated voltage
• Violet, 20 V to 25 V
• White, 40 V to 50 V
• Yellow, 100 V to 130 V
• Blue, 200 V to 250 V
• Red. 380 V to 480 V
• Black, 500 V to 1000 V
Features and Benefits
• Single part body
• Screw terminals for simple connection
• Cable gland and sealing for extra protection
• Integral cable strain relief preventing kinking
• Easy opening and closing hinged lid, for added protection
Applications
• Agriculture: Portable equipment used or stored in sheltered environments.
• Construction sites: Covered sites and buildings that could be exposed to splashes of water.
• Entertainment and sports: Sheltered spaces protected from the weather but could be exposed to splashes of water.
• Food industry: on indoor equipment subjected to light splashing.
• Light Industry: Areas that are not exposed to Extreme temperatures and humidity.
• Ship yards and ports: Sheltered repair workshops and dock plant rooms.
Q&A
Q: Are the AM-TOP IP44 industrial power connectors easy to connect?
A: AM-TOP power connectors are designed as a one part connector with simple screw connection points for wiring.
Q: Are there any mating plugs or accessories available?
Connector (socket) 464-6278 mates with plug 464-6199
Connector (socket) 464-6290 mates with plug 464-6206
Connector (socket) 464-6256 mates with plug 464-6177
Connector (socket) 464-6262 mates with plug 464-6183
Connector (socket) 464-6313 mates with plug 464-6228
Connector (socket) 464-6335 mates with plug 464-6240
Connector (socket) 464-6307 mates with plug 464-6212
Connector (socket) 464-6329 mates with plug 464-6234
Mennekes AM-TOP IP44 and IP67
Plugs, sockets, appliance inlets and interlocked sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) for excellent mechanical performance from -25°C to +55°C. This material provides good electrical insulation and will meet the requirements of most industrial environments.,Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50/60Hz operation.,Products are type tested to VDE.
관련된 링크들
- MENNEKES, AM-TOP IP44 Red Industrial Power Connector, Cable Mount, 5, Rated At 16 A, 400 V
- MENNEKES, AM-TOP IP44 Red Industrial Power Connector, Cable Mount, 4, Rated At 16 A, 40 V
- MENNEKES, AM-TOP IP44 Red Industrial Power Connector, Cable Mount, 4, Rated At 32 A, 40 V
- MENNEKES, AM-TOP IP44 Blue Industrial Power Connector, Cable Mount, 3, Rated At 16 A, 230 V
- MENNEKES, AM-TOP IP67 Red Industrial Power Connector, Cable Mount, Rated At 32 A, 400 V
- MENNEKES, AM-TOP IP67 Red Industrial Power Connector, Cable Mount, Rated At 16 A, 400 V
- MENNEKES, AM-TOP IP44 Blue Cable Mount 3P Industrial Power Socket, Rated At 32A, 230 V
- MENNEKES, AM-TOP IP44 Yellow Cable Mount 3P Industrial Power Socket, Rated At 32A, 110 V