Lapp SKINMATIC Cable Gland Wrench M12, M16, M20, M32, M40

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩590,113.20

Add to Basket
수량 선택 또는 입력
재고있음
  • 16 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩590,113.20
5 - 9₩579,792.00
10 +₩569,019.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
458-3947
제조사 부품 번호:
61791273
제조업체:
Lapp
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Lapp

Thread Size

M12, M16, M20, M32, M40

Series

SKINMATIC

제외

COO (Country of Origin):
DE

LAPP 3-Piece Cable Gland Wrench Set, M12 to M40 Thread Sizes - 61791273


Efficiently assemble and secure your cable glands with this wrench set from LAPP. It contains three spanners with different metric sizes on each of their ends. This lets you use it on different cable gland sizes, including M12, M16, M20, M32 and M40, making it a versatile solution. The spanners are made of durable, impact-resistant steel so you can use them in tough conditions. Chromium plating also provides resistance to corrosion and oxidation, meaning you can rely on this wrench set for long-term performance.

Features & Benefits


• Comes in a handy carry case for easy storage and transportation
• Contact surface is precisely shaped to prevent the gland nut from slipping, ensuring efficient performance
• Overall length of 200, 220 and 250mm for easy access to tight spots
• Open-ended design for flexible operation

Applications


• Material handling equipment
• Process control and automation
• Automotive industries

Are these spanners fire safe?


The spanners are made of steel material with a high thermal threshold and won't catch alight when a fire occurs. This makes the set suitable for use in potentially hazardous working areas as it'll reduce the spread of flames.

관련된 링크들